Part Details for TMK316BJ475MD-T by TAIYO YUDEN
Overview of TMK316BJ475MD-T by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMK316BJ475MD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X1663
|
Newark | Cap, Mlcc, 1206, 25V, X5R, 4.7Uf 20%, T&r Rohs Compliant: Yes |Taiyo Yuden TMK316BJ475MD-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0640 / $0.1250 | Buy Now |
DISTI #
TMK316BJ475MD-T-ND
|
DigiKey | CAP CER 4.7UF 25V X5R 1206 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0843 | Buy Now |
DISTI #
TMK316BJ475MD-T
|
Avnet Americas | Cap Ceramic 4.7uF 25V X5R 20% SMD 1206 85°C Paper T/R - Tape and Reel (Alt: TMK316BJ475MD-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0776 / $0.0874 | Buy Now |
DISTI #
963-TMK316BJ475MD-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSAST319HB5475MT 25V 4.7uF X5R 1206 20 % RoHS: Compliant | 0 |
|
$0.0640 / $0.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0655 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 4.7uF ±20% - 25VDC - X5R - 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0698 / $0.0849 | Buy Now |
DISTI #
TMK316BJ475MD-T
|
Avnet Americas | Cap Ceramic 4.7uF 25V X5R 20% SMD 1206 85°C Paper T/R - Tape and Reel (Alt: TMK316BJ475MD-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0776 / $0.0874 | Buy Now |
DISTI #
TMK316BJ475MD-T
|
Avnet Americas | Cap Ceramic 4.7uF 25V X5R 20% SMD 1206 85°C Paper T/R - Tape and Reel (Alt: TMK316BJ475MD-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0776 / $0.0874 | Buy Now |
Part Details for TMK316BJ475MD-T
TMK316BJ475MD-T CAD Models
TMK316BJ475MD-T Part Data Attributes
|
TMK316BJ475MD-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK316BJ475MD-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 25V, ±20%, X5R, 1206 (3216 mm), 0.008"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.05 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for TMK316BJ475MD-T
This table gives cross-reference parts and alternative options found for TMK316BJ475MD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK316BJ475MD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLAST319HB5475MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | TMK316BJ475MD-T vs MLAST319HB5475MTNA01 |
ECJHVB1E475M | CAPACITOR, CERAMIC, MULTILAYER, 25V, X5R, 4.7uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | TMK316BJ475MD-T vs ECJHVB1E475M |