-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18J2760
|
Newark | Ceramic Capacitor, 10Uf, 25V, Y5V, +80, -20%, 1206, Capacitance:10Μf, Voltage(Dc):25V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:-20%, +80%, Dielectric Characteristic:Y5V, Product Range:M Series, Msl:- Rohs Compliant: Yes |Taiyo Yuden TMK316F106ZL-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
TMK316F106ZL-T
|
Avnet Americas | Cap Ceramic 10uF 25V Y5V -20% to 80% SMD 1206 85°C Embossed T/R - Tape and Reel (Alt: TMK316F106ZL-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 10uF +80/-20% - 25VDC - Y5V - 1206 - Tape&Reel RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 1180 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, Y5V, 10 uF, SURFACE MOUNT, 1206 | 25 |
|
$0.1592 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, Y5V, 10 uF, SURFACE MOUNT, 1206 | 45728 |
|
$0.0420 / $0.2800 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, Y5V, 10 uF, SURFACE MOUNT, 1206 | 36800 |
|
$0.0597 / $0.3980 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, Y5V, 10 uF, SURFACE MOUNT, 1206 | 576 |
|
$0.1194 / $0.3980 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, Y5V, 10 uF, SURFACE MOUNT, 1206 | 944 |
|
$0.8750 / $2.5000 | Buy Now |
DISTI #
SMC-TMK316F106ZL-T
|
Sensible Micro Corporation | Cap 1206 10Uf 25V 20% Y5V RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1209 Container: Tape & Reel | 989 |
|
$0.0684 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMK316F106ZL-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK316F106ZL-T
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TMK316F106ZL-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK316F106ZL-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206Y106Z025T | CAP,CERAMIC,10UF,25VDC,20% -TOL,80% +TOL,Y5V TC CODE,-82,22% TC,1206 CASE | Holy Stone Enterprise Co Ltd | TMK316F106ZL-T vs C1206Y106Z025T |
222291159876 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | TMK316F106ZL-T vs 222291159876 |