Part Details for TMK316SD823JL-T by TAIYO YUDEN
Overview of TMK316SD823JL-T by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMK316SD823JL-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-1145-1-ND
|
DigiKey | CAP CER 0.082UF 25V 1206 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.1471 / $0.5300 | Buy Now |
DISTI #
TMK316SD823JL-T
|
Avnet Americas | Cap Ceramic 0.082uF 25V SD 5% SMD 1206 125°C T/R - Tape and Reel (Alt: TMK316SD823JL-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1438 / $0.1620 | Buy Now |
DISTI #
963-TMK316SD823JL-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.082uF Low Dist 1206 5 % RoHS: Compliant | 0 |
|
$0.1190 / $0.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks | 0 |
|
$0.1214 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.082uF ±5% - 25VDC - - 1206 - Tape&Reel RoHS: Compliant |
2000 In Stock |
|
$0.1314 / $0.1573 | Buy Now |
|
Master Electronics | Multi Layer Ceramic Capacitor - SMD - 0.082uF ±5% - 25VDC - - 1206 - Tape&Reel RoHS: Compliant |
2000 In Stock |
|
$0.1314 / $0.1573 | Buy Now |
Part Details for TMK316SD823JL-T
TMK316SD823JL-T CAD Models
TMK316SD823JL-T Part Data Attributes
|
TMK316SD823JL-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK316SD823JL-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.082uF, 25V, ±5%, SD, 1206 (3216 mm), 0.063"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Embossed | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Width | 1.6 mm |
Alternate Parts for TMK316SD823JL-T
This table gives cross-reference parts and alternative options found for TMK316SD823JL-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK316SD823JL-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMK316SD823JL-F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 0.082uF, 1206 | TAIYO YUDEN | TMK316SD823JL-T vs TMK316SD823JL-F |