Part Details for TMK316SD823KLT by TAIYO YUDEN
Overview of TMK316SD823KLT by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMK316SD823KLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMK316SD823KL-T
|
Avnet Americas | Cap Ceramic 0.082uF 25V SD 10% SMD 1206 125°C T/R - Tape and Reel (Alt: TMK316SD823KL-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1375 / $0.1549 | Buy Now |
Part Details for TMK316SD823KLT
TMK316SD823KLT CAD Models
TMK316SD823KLT Part Data Attributes
|
TMK316SD823KLT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK316SD823KLT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.082uF, 25V, ±10%, SD, 1206 (3216 mm), 0.063"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 1206 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks |