Part Details for TMK325 BJ475MN-T by TAIYO YUDEN
Overview of TMK325 BJ475MN-T by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMK325 BJ475MN-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CETMK325BJ475MN-T
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4.7 uF, 25 V, � 20%, B, 1210 [3225 Metric] - Tape and Reel (Alt: CETMK325BJ475MN-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |