TMN6050AD
Tri-Tech MOS Technology Corp

Overview of TMN6050AD by Tri-Tech MOS Technology Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Price & Stock for TMN6050AD by Tri-Tech MOS Technology Corp

Part # Manufacturer Description Stock Price Buy
LCSC 60V 48A 87.7W 13m10V 2V 1 N-Channel TO-252-3L MOSFETs ROHS 871
  • 5 $0.0696
  • 50 $0.0680
  • 150 $0.0670
  • 500 $0.0660
$0.0660 / $0.0696 Buy Now

CAD Models for TMN6050AD by Tri-Tech MOS Technology Corp
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMN6050AD by Tri-Tech MOS Technology Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMN6050AD by Tri-Tech MOS Technology Corp

Select Manufacturer
Which Manufacturer of TMN6050AD would you like to use for your alert(s)?
  • Please alert me when TMN6050AD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMN6050AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMN6050AD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMN6050AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMN6050AD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMN6050AD by Tri-Tech MOS Technology Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: