Part Details for TMOV20R275E by Littelfuse Inc
Overview of TMOV20R275E by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for TMOV20R275E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9800 / $4.9900 | Buy Now |
|
Quest Components | VARISTOR, 473V, 190J, THROUGH HOLE MOUNT | 406 |
|
$0.8750 / $1.7500 | Buy Now |
|
Quest Components | VARISTOR, 473V, 190J, THROUGH HOLE MOUNT | 95 |
|
$1.5400 / $2.8000 | Buy Now |
Part Details for TMOV20R275E
TMOV20R275E CAD Models
TMOV20R275E Part Data Attributes
|
TMOV20R275E
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TMOV20R275E
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT, 473V, 190J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 190 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK; TR | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 473 V |
Alternate Parts for TMOV20R275E
This table gives cross-reference parts and alternative options found for TMOV20R275E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMOV20R275E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMOV20R275EL2T7 | RESISTOR, VOLTAGE DEPENDENT, 473V, 190J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | TMOV20R275E vs TMOV20R275EL2T7 |
TMOV20RP275E | Varistor, 190J, Through Hole Mount, ROHS COMPLIANT | Littelfuse Inc | TMOV20R275E vs TMOV20RP275E |
TMOV20RP275EL2B7 | Varistor, 190J, Through Hole Mount | Littelfuse Inc | TMOV20R275E vs TMOV20RP275EL2B7 |