| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TMP006BIYZFR | Texas Instruments | Check for Price | Serial Switch/Digital Sensor, 14 Bit(s), 1Cel, Square, 8 Pin, Surface Mount | TMP006AIYZFT vs TMP006BIYZFR |
Part Details for TMP006AIYZFT by Texas Instruments
Results Overview of TMP006AIYZFT by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP006AIYZFT Information
TMP006AIYZFT by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for TMP006AIYZFT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-28813-2-ND
|
DigiKey | SENSOR DGTL -40C-125C 8DSBGA Min Qty: 250 Container: Tape & Reel |
0 Tape & Reel |
|
$2.8782 | Buy Now |
|
|
Chip Stock | Infrared Thermopile Contactless Temperature Sensor in WCSP Package 8-DSBGA -40 to 125 | 8460 |
|
RFQ | |
|
|
Vyrian | Serial Switch/Digital Sensor, 16 Bit(s), Square, 8 Pin, Surface Mount | 5516 |
|
RFQ | |
|
|
Win Source Electronics | SENSOR TEMPERATURE SMBUS 8DSBGA | 6920 |
|
$2.2081 / $2.8363 | Buy Now |
TMP006AIYZFT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TMP006AIYZFT Part Data Attributes
|
|
TMP006AIYZFT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP006AIYZFT
Texas Instruments
Serial Switch/Digital Sensor, 16 Bit(s), Square, 8 Pin, Surface Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dsbga-8 | |
| Body Breadth | 1.53 Mm | |
| Body Height | 0.625 Mm | |
| Body Length or Diameter | 1.53 Mm | |
| JESD-609 Code | e1 | |
| Mounting Feature | Surface Mount | |
| Number of Bits | 16 | |
| Number of Terminals | 8 | |
| Operating Current-Max | 0.24 Ma | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Interface Type | 2-Wire Interface | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | BGA8,3X3,20 | |
| Package Shape/Style | Square | |
| Sensors/Transducers Type | Temperature Sensor,Switch/Digital Output,Serial | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.5 V | |
| Surface Mount | Yes | |
| Temperature Coefficient | Positive Ppm/°C | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Termination Type | Solder |
Alternate Parts for TMP006AIYZFT
This table gives cross-reference parts and alternative options found for TMP006AIYZFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP006AIYZFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TMP006AIYZFT Frequently Asked Questions (FAQ)
-
The typical power consumption of the TMP006 is around 10 μA, making it suitable for battery-powered applications.
-
The TMP006 has an accuracy of ±0.5°C over the temperature range of -20°C to 50°C, and ±1°C over the full range of -40°C to 125°C.
-
The response time of the TMP006 is around 30 ms, making it suitable for applications that require fast temperature measurements.
-
Yes, the TMP006 can operate up to 125°C, making it suitable for high-temperature applications such as industrial automation, automotive, and aerospace.
-
Yes, the TMP006 has a digital output that is compatible with I2C and SMBus interfaces, making it easy to integrate with microcontrollers and other digital systems.