| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TMP103HYFFR | Texas Instruments | $0.4845 | Serial Switch/Digital Sensor, 8 Bit(s), 0V Min, 0.4V Max, 2Cel, MOS, Square, 4 Pin, Surface Mount | TMP103CYFFR vs TMP103HYFFR |
| TMP103DYFFR | Texas Instruments | $0.5368 | Serial Switch/Digital Sensor, 8 Bit(s), 0V Min, 0.4V Max, 2Cel, MOS, Square, 4 Pin, Surface Mount | TMP103CYFFR vs TMP103DYFFR |
| TMP103CYFFT | Texas Instruments | $0.5581 | Serial Switch/Digital Sensor, 8 Bit(s), 0V Min, 0.4V Max, 2Cel, MOS, Square, 4 Pin, Surface Mount | TMP103CYFFR vs TMP103CYFFT |
| TMP103BYFFT | Texas Instruments | $0.5581 | Serial Switch/Digital Sensor, 8 Bit(s), 0V Min, 0.4V Max, 2Cel, MOS, Square, 4 Pin, Surface Mount | TMP103CYFFR vs TMP103BYFFT |
| TMP103BYFFR | Texas Instruments | $0.5658 | Serial Switch/Digital Sensor, 8 Bit(s), 0V Min, 0.4V Max, 2Cel, MOS, Square, 4 Pin, Surface Mount | TMP103CYFFR vs TMP103BYFFR |
| TMP103EYFFT | Texas Instruments | Check for Price | Serial Switch/Digital Sensor, 8 Bit(s), 0V Min, 0.4V Max, 2Cel, MOS, Square, 4 Pin, Surface Mount | TMP103CYFFR vs TMP103EYFFT |
| TMP103GYFFT | Texas Instruments | Check for Price | Serial Switch/Digital Sensor, 8 Bit(s), 0V Min, 0.4V Max, 2Cel, MOS, Square, 4 Pin, Surface Mount | TMP103CYFFR vs TMP103GYFFT |
| TMP103FYFFT | Texas Instruments | Check for Price | Serial Switch/Digital Sensor, 8 Bit(s), 0V Min, 0.4V Max, 2Cel, MOS, Square, 4 Pin, Surface Mount | TMP103CYFFR vs TMP103FYFFT |
| TMP103AYFFT | Texas Instruments | Check for Price | Serial Switch/Digital Sensor, 8 Bit(s), 0V Min, 0.4V Max, 2Cel, MOS, Square, 4 Pin, Surface Mount | TMP103CYFFR vs TMP103AYFFT |
Part Details for TMP103CYFFR by Texas Instruments
Results Overview of TMP103CYFFR by Texas Instruments
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP103CYFFR Information
TMP103CYFFR by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for TMP103CYFFR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-28342-1-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 4DSBGA Min Qty: 1 Container: Cut Tape |
4377 Cut Tape |
|
$0.6488 / $1.0400 | Buy Now |
|
DISTI #
296-28342-2-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 4DSBGA Min Qty: 3000 Container: Tape & Reel |
4377 Tape & Reel |
|
$0.4664 / $0.5121 | Buy Now |
|
DISTI #
296-28342-6-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 4DSBGA Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$0.6488 / $1.0400 | Buy Now |
|
DISTI #
65040098
|
Verical | Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 4-Pin DSBGA T/R RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2241 | Americas - 182 |
|
$0.2582 / $0.2713 | Buy Now |
|
DISTI #
595-TMP103CYFFR
|
Mouser Electronics | Board Mount Temperature Sensors Digital Temperature Sensor A 595-TMP103C A 595-TMP103CYFFT RoHS: Compliant | 2637 |
|
$0.4820 / $1.0400 | Buy Now |
|
DISTI #
J56:1989_03234378
|
Arrow Electronics | Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 4-Pin DSBGA T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks | Europe - 3000 |
|
$0.3609 / $0.3757 | Buy Now |
|
DISTI #
V72:2272_07402939
|
Arrow Electronics | Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 4-Pin DSBGA T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2241 Container: Cut Strips | Americas - 182 |
|
$0.4655 / $1.0379 | Buy Now |
|
|
Bristol Electronics | Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 4-Pin DSBGA T/R Min Qty: 1 | 3450 |
|
$0.3218 / $1.2375 | Buy Now |
|
|
Quest Components | SERIAL SWITCH/DIGITAL SENSOR, 8 BIT(S), 3CEL, SQUARE, 4 PIN, SURFACE MOUNT | 2760 |
|
$0.4125 / $1.6500 | Buy Now |
|
|
Quest Components | SERIAL SWITCH/DIGITAL SENSOR, 8 BIT(S), 3CEL, SQUARE, 4 PIN, SURFACE MOUNT | 2400 |
|
$0.6183 / $1.7665 | Buy Now |
US Tariff Estimator: TMP103CYFFR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TMP103CYFFR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TMP103CYFFR Part Data Attributes
|
|
TMP103CYFFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP103CYFFR
Texas Instruments
Serial Switch/Digital Sensor, 8 Bit(s), 0V Min, 0.4V Max, 2Cel, MOS, Square, 4 Pin, Surface Mount
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Accuracy-Max (Cel) | 2 Cel | |
| Body Breadth | 0.76 Mm | |
| Body Height | 0.325 Mm | |
| Body Length or Diameter | 0.76 Mm | |
| JESD-609 Code | e1 | |
| Mounting Feature | Surface Mount | |
| Number of Bits | 8 | |
| Number of Terminals | 4 | |
| Operating Current-Max | 0.003 Ma | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Interface Type | 2-Wire Interface | |
| Output Voltage-Max | 0.4 V | |
| Output Voltage-Min | ||
| Package Body Material | Unspecified | |
| Package Equivalence Code | BGA4,2X2,16 | |
| Package Shape/Style | Square | |
| Sensors/Transducers Type | Temperature Sensor,Switch/Digital Output,Serial | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.4 V | |
| Surface Mount | Yes | |
| Technology | Mos | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Termination Type | Solder |
Alternate Parts for TMP103CYFFR
This table gives cross-reference parts and alternative options found for TMP103CYFFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP103CYFFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TMP103CYFFR Frequently Asked Questions (FAQ)
-
The TMP103CYFFR has an accuracy of ±1°C from -25°C to 85°C and ±2°C from -40°C to -25°C and 85°C to 125°C.
-
The TMP103CYFFR is a digital temperature sensor that communicates over an I2C interface. You'll need to connect the SCL and SDA pins to your microcontroller's I2C pins, and the VCC pin to a 2.7V to 5.5V power supply. Ground the GND pin.
-
The TMP103CYFFR has a conversion time of 30 ms typical, which means it can take up to 30 ms to complete a temperature conversion.
-
Yes, the TMP103CYFFR is a high-reliability temperature sensor that is suitable for automotive, industrial, and medical applications. It has a high accuracy and a wide operating temperature range.
-
Yes, the TMP103CYFFR has a high level of electromagnetic compatibility (EMC) and can operate in noisy environments. It also has a high level of electromagnetic susceptibility (EMS) and can withstand electromagnetic interference.