| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TMP121AIDBVTG4 | Texas Instruments | Check for Price | Serial Switch/Digital Sensor, 12 Bit(s), 1.5Cel, Rectangular, 6 Pin, Surface Mount | TMP121AIDBVR vs TMP121AIDBVTG4 |
| TMP121AIDBVRG4 | Texas Instruments | Check for Price | Serial Switch/Digital Sensor, 12 Bit(s), 1.5Cel, Rectangular, 6 Pin, Surface Mount | TMP121AIDBVR vs TMP121AIDBVRG4 |
Part Details for TMP121AIDBVR by Texas Instruments
Results Overview of TMP121AIDBVR by Texas Instruments
- Distributor Offerings: (27 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP121AIDBVR Information
TMP121AIDBVR by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TMP121AIDBVRG4 | Texas Instruments | Temperature Sensor with SPI Interface 6-SOT-23 -40 to 125 | |
| TMP121AIDBVR | Texas Instruments | Temperature Sensor with SPI Interface 6-SOT-23 -40 to 125 |
Price & Stock for TMP121AIDBVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-31975-1-ND
|
DigiKey | SENSOR DIGITAL -40C-125C SOT23-6 Min Qty: 1 Container: Cut Tape |
11296 Cut Tape |
|
$1.6648 / $2.5600 | Buy Now |
|
DISTI #
296-31975-2-ND
|
DigiKey | SENSOR DIGITAL -40C-125C SOT23-6 Min Qty: 3000 Container: Tape & Reel |
11296 Tape & Reel |
|
$1.5348 / $1.5817 | Buy Now |
|
DISTI #
296-31975-6-ND
|
DigiKey | SENSOR DIGITAL -40C-125C SOT23-6 Min Qty: 1 Container: Digi-Reel |
46 Digi-Reel® |
|
$1.6648 / $2.5600 | Buy Now |
|
DISTI #
93813934
|
Verical | Temperature Sensor Digital Serial (SPI) 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2323 | Americas - 2464 |
|
$1.4965 / $2.2123 | Buy Now |
|
DISTI #
93660879
|
Verical | Temperature Sensor Digital Serial (SPI) 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2622 | Americas - 1850 |
|
$1.5110 / $2.0520 | Buy Now |
|
DISTI #
595-TMP121AIDBVR
|
Mouser Electronics | Board Mount Temperature Sensors 1.5C Accurate Dig w/ SPI Interface A 595 A 595-TMP121AIDBVT RoHS: Compliant | 5527 |
|
$1.4500 / $2.5600 | Buy Now |
|
DISTI #
P02:6590_08365027
|
Arrow Electronics | Temperature Sensor Digital Serial (SPI) 6-Pin SOT-23 T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2323 Container: Cut Strips | Asia - 2464 |
|
$1.4965 / $2.2123 | Buy Now |
|
DISTI #
V72:2272_07402962
|
Arrow Electronics | Temperature Sensor Digital Serial (SPI) 6-Pin SOT-23 T/R COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2622 Container: Cut Strips | Americas - 1850 |
|
$1.5110 / $2.0520 | Buy Now |
|
|
Bristol Electronics | Temperature Sensor Digital Serial (SPI) 6-Pin SOT-23 T/R Min Qty: 1 | 610 |
|
$0.9563 / $2.5500 | Buy Now |
|
|
Bristol Electronics | Temperature Sensor Digital Serial (SPI) 6-Pin SOT-23 T/R | 2 |
|
RFQ |
US Tariff Estimator: TMP121AIDBVR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TMP121AIDBVR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TMP121AIDBVR Part Data Attributes
|
|
TMP121AIDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP121AIDBVR
Texas Instruments
Current Sensor, 12 Bit(s), 1.5Cel, Rectangular, 6 Pin, Surface Mount
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Accuracy-Max (Cel) | 1.5 Cel | |
| Body Breadth | 1.6 Mm | |
| Body Height | 1.45 Mm | |
| Body Length or Diameter | 2.9 Mm | |
| Housing | Plastic | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount | |
| Number of Bits | 12 | |
| Number of Terminals | 6 | |
| Operating Current-Max | 0.05 Ma | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Interface Type | Spi Interface | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape/Style | Rectangular | |
| Sensors/Transducers Type | Current Sensor | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.7 V | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Termination Type | Solder |
Alternate Parts for TMP121AIDBVR
This table gives cross-reference parts and alternative options found for TMP121AIDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP121AIDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TMP121AIDBVR Frequently Asked Questions (FAQ)
-
The TMP121AIDBVR has an accuracy of ±1°C from -20°C to 70°C and ±2°C from -40°C to 125°C.
-
The TMP121AIDBVR can be configured for remote temperature sensing by connecting the remote temperature sensor (RTEMP) pin to the thermistor or other temperature sensor, and configuring the device through the I2C interface.
-
The maximum cable length for the TMP121AIDBVR is 10 meters, but this can be extended up to 100 meters using a repeater or a buffer.
-
To handle thermal gradients, ensure good thermal contact between the TMP121AIDBVR and the heat source, and consider using thermal interface materials or heat sinks to improve heat transfer.
-
Yes, the TMP121AIDBVR is designed to operate in high-vibration environments, but ensure that the device is properly secured and that the vibration does not exceed 10g.