| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TMP411A | Texas Instruments | Check for Price | Serial Switch/Digital Sensor, 12 Bit(s), 1Cel, Square, 8 Pin, Surface Mount | TMP401AIDGKR vs TMP411A |
Part Details for TMP401AIDGKR by Texas Instruments
Results Overview of TMP401AIDGKR by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP401AIDGKR Information
TMP401AIDGKR by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TMP401AIDGKR | Texas Instruments | Remote and Local Temperature Sensor with N-Factor and Series-R Correction in VSSOP-8 8-VSSOP -40 to 125 |
Price & Stock for TMP401AIDGKR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-20710-2-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 8VSSOP Min Qty: 2500 Container: Tape & Reel |
11992 Tape & Reel |
|
$1.5243 / $1.5716 | Buy Now |
|
DISTI #
296-20710-1-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 8VSSOP Min Qty: 1 Container: Cut Tape |
11992 Cut Tape |
|
$1.5480 / $2.5200 | Buy Now |
|
DISTI #
296-20710-6-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 8VSSOP Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$1.5480 / $2.5200 | Buy Now |
|
DISTI #
86046919
|
Verical | Temperature Sensor Digital Serial (2-Wire, SMbus) 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 187 Package Multiple: 1 Date Code: 0701 | Americas - 283936 |
|
$1.2478 / $2.0125 | Buy Now |
|
DISTI #
595-TMP401AIDGKR
|
Mouser Electronics | Board Mount Temperature Sensors Programmable Temp Se nsor A 595-TMP401AI A 595-TMP401AIDGKT RoHS: Compliant | 3104 |
|
$1.4400 / $2.5200 | Buy Now |
|
|
Bristol Electronics | Temperature Sensor Digital Serial (2-Wire, SMbus) 8-Pin VSSOP T/R | 20 |
|
RFQ | |
|
|
Quest Components | SERIAL SWITCH/DIGITAL SENSOR, 12 BIT(S), 3CEL, BIPOLAR, SQUARE, 8 PIN, SURFACE MOUNT | 83 |
|
$1.2750 / $2.1250 | Buy Now |
|
|
Rochester Electronics | Temperature Sensor ICs SMBus Digital, Local/Remote 8-SOP T/R RoHS: Compliant Status: Active Min Qty: 1 | 284116 |
|
$0.9982 / $1.6100 | Buy Now |
|
DISTI #
TMP401AIDGKR
|
TME | IC: temperature sensor, local,remote, -40÷125°C, VSSOP8, SMD Min Qty: 2500 | 0 |
|
$1.2200 | RFQ |
|
|
Sense Electronic Company Limited | MSOP8 | 25 |
|
RFQ |
US Tariff Estimator: TMP401AIDGKR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TMP401AIDGKR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TMP401AIDGKR Part Data Attributes
|
|
TMP401AIDGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP401AIDGKR
Texas Instruments
Serial Switch/Digital Sensor, 12 Bit(s), 3Cel, Bipolar, Square, 8 Pin, Surface Mount
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vssop-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Accuracy-Max (Cel) | 3 Cel | |
| Body Breadth | 3 Mm | |
| Body Height | 1.1 Mm | |
| Body Length or Diameter | 3 Mm | |
| Housing | Plastic | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount | |
| Number of Bits | 12 | |
| Number of Terminals | 8 | |
| Operating Current-Max | 0.036 Ma | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Interface Type | 2-Wire Interface | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape/Style | Square | |
| Sensors/Transducers Type | Temperature Sensor,Switch/Digital Output,Serial | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Termination Type | Solder |
Alternate Parts for TMP401AIDGKR
This table gives cross-reference parts and alternative options found for TMP401AIDGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP401AIDGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TMP401AIDGKR Frequently Asked Questions (FAQ)
-
The TMP401AIDGKR can operate from -40°C to 125°C, making it suitable for a wide range of industrial and automotive applications.
-
The TMP401AIDGKR has an accuracy of ±1°C (max) over the operating temperature range, making it suitable for applications that require high accuracy temperature measurement.
-
The conversion time for the TMP401AIDGKR is 30 ms (typical), which is relatively fast compared to other temperature sensors.
-
Yes, the TMP401AIDGKR is designed to withstand high-vibration environments, making it suitable for use in industrial and automotive applications.
-
Yes, the TMP401AIDGKR is compatible with both 3.3V and 5V systems, making it a versatile temperature sensor for a wide range of applications.