-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1C digital temperature sensor, I2C/SMBus in industry standard LM75 form factor 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8007
|
Newark | Sensor, Temperature, 1Deg Celsius, Vssop, Msl:Msl 2 - 1 Year, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TMP75AIDGKR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8360 / $1.1700 | Buy Now |
DISTI #
296-26837-1-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16395 In Stock |
|
$0.3194 / $0.9900 | Buy Now |
DISTI #
595-TMP75AIDGKR
|
Mouser Electronics | Board Mount Temperature Sensors Digital w/2-Wire Ifc RoHS: Compliant | 1322 |
|
$0.3000 / $0.9800 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 76 |
|
$0.5363 / $0.8250 | Buy Now |
|
Bristol Electronics | 2331 |
|
RFQ | ||
|
Quest Components | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 2Cel, SQUARE, SURFACE MOUNT | 60 |
|
$0.5500 / $1.1000 | Buy Now |
DISTI #
TMP75AIDGKR
|
TME | IC: temperature sensor, -40÷125°C, VSOP8, SMD, Accur: ±1°C, 12bit Min Qty: 1 | 324 |
|
$0.4100 / $0.8000 | Buy Now |
|
Ameya Holding Limited | IC ANA SENS TMP +-2C I2C 8Addr LM75 MSO8 | 32500 |
|
RFQ | |
DISTI #
SMC-TMP75AIDGKR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 18+ | 297 |
|
$0.5594 / $0.6020 | RFQ |
|
Chip 1 Exchange | INSTOCK | 1101 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP75AIDGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP75AIDGKR
Texas Instruments
1C digital temperature sensor, I2C/SMBus in industry standard LM75 form factor 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 1 Cel | |
Additional Feature | HYSTERESIS 500 MV | |
Body Breadth | 3 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.085 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TMP75AIDGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP75AIDGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP75AIDGKT | 1C digital temperature sensor, I2C/SMBus in industry standard LM75 form factor 8-VSSOP -40 to 125 | Texas Instruments | TMP75AIDGKR vs TMP75AIDGKT |
TMP75AIDGKRG4 | 1C digital temperature sensor, I2C/SMBus in industry standard LM75 form factor 8-VSSOP -40 to 125 | Texas Instruments | TMP75AIDGKR vs TMP75AIDGKRG4 |
TMP75AQDGKRQ1 | Automotive Temp Sensor with I2C/SMBus Interface in Industry Standard LM75 Form Factor & Pinout 8-VSSOP -40 to 125 | Texas Instruments | TMP75AIDGKR vs TMP75AQDGKRQ1 |
TMP75AIDGKTG4 | 1C digital temperature sensor, I2C/SMBus in industry standard LM75 form factor 8-VSSOP -40 to 125 | Texas Instruments | TMP75AIDGKR vs TMP75AIDGKTG4 |