| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TMP75AIDGKT | Texas Instruments | $0.3869 | Serial Switch/Digital Sensor, 12 Bit(s), 1Cel, Square, 8 Pin, Surface Mount | TMP75AIDGKTG4 vs TMP75AIDGKT |
| TMP75AIDGKR | Texas Instruments | $0.4979 | Serial Switch/Digital Sensor, 12 Bit(s), 1Cel, Square, 8 Pin, Surface Mount | TMP75AIDGKTG4 vs TMP75AIDGKR |
Part Details for TMP75AIDGKTG4 by Texas Instruments
Results Overview of TMP75AIDGKTG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP75AIDGKTG4 Information
TMP75AIDGKTG4 by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TMP75AIDGKTG4 | Texas Instruments | Temperature Sensor with I2C/SMBus Interface in Industry Standard LM75 Form Factor & Pinout 8-VSSOP -40 to 125 |
Price & Stock for TMP75AIDGKTG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | SENSOR DIGITAL -40C-125C 8VSSOP ", Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 8-VSSOP", | 99990 |
|
RFQ | |
|
|
Win Source Electronics | Digital Temperature Sensor with Two-Wire Interface | 76500 |
|
$0.3728 / $0.4788 | Buy Now |
TMP75AIDGKTG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TMP75AIDGKTG4 Part Data Attributes
|
|
TMP75AIDGKTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP75AIDGKTG4
Texas Instruments
Serial Switch/Digital Sensor, 12 Bit(s), 1Cel, Square, 8 Pin, Surface Mount
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Green, Plastic, Msop-8 | |
| Accuracy-Max (Cel) | 1 Cel | |
| Additional Feature | Hysteresis 500 Mv | |
| Body Breadth | 3 Mm | |
| Body Height | 1.1 Mm | |
| Body Length or Diameter | 3 Mm | |
| Housing | Plastic | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount | |
| Number of Bits | 12 | |
| Number of Terminals | 8 | |
| Operating Current-Max | 0.085 Ma | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Interface Type | 2-Wire Interface | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape/Style | Square | |
| Sensors/Transducers Type | Temperature Sensor,Switch/Digital Output,Serial | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.7 V | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
| Termination Type | Solder |
Alternate Parts for TMP75AIDGKTG4
This table gives cross-reference parts and alternative options found for TMP75AIDGKTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP75AIDGKTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TMP75AIDGKTG4 Frequently Asked Questions (FAQ)
-
The typical power consumption of the TMP75AIDGKTG4 is 10 μA, making it suitable for battery-powered applications.
-
The TMP75AIDGKTG4 has an accuracy of ±1°C from -20°C to 100°C, and ±2°C from -40°C to 125°C, making it suitable for most industrial and commercial applications.
-
The response time of the TMP75AIDGKTG4 is typically 10 seconds, allowing for fast and accurate temperature measurements.
-
Yes, the TMP75AIDGKTG4 is compatible with both 3.3V and 5V systems, making it a versatile temperature sensor for various applications.
-
No, the TMP75AIDGKTG4 does not have built-in thermal protection. However, it can be used in conjunction with other components to implement thermal protection circuits.