| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TMP75AID | Texas Instruments | $0.4027 | Serial Switch/Digital Sensor, 12 Bit(s), 1Cel, Rectangular, 8 Pin, Surface Mount | TMP75AQDRQ1 vs TMP75AID |
| TMP75AIDR | Texas Instruments | $0.4463 | Serial Switch/Digital Sensor, 12 Bit(s), 1Cel, Rectangular, 8 Pin, Surface Mount | TMP75AQDRQ1 vs TMP75AIDR |
| TMP75AIDG4 | Texas Instruments | Check for Price | Serial Switch/Digital Sensor, 12 Bit(s), 1Cel, Rectangular, 8 Pin, Surface Mount | TMP75AQDRQ1 vs TMP75AIDG4 |
Part Details for TMP75AQDRQ1 by Texas Instruments
Results Overview of TMP75AQDRQ1 by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP75AQDRQ1 Information
TMP75AQDRQ1 by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for TMP75AQDRQ1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-46898-2-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 8SOIC Min Qty: 2500 Container: Tape & Reel |
3036 Tape & Reel |
|
$0.5153 / $0.5663 | Buy Now |
|
DISTI #
296-46898-6-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 8SOIC Min Qty: 1 Container: Digi-Reel |
3036 Digi-Reel® |
|
$0.5613 / $0.9600 | Buy Now |
|
DISTI #
296-46898-1-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 8SOIC Min Qty: 1 Container: Cut Tape |
536 Cut Tape |
|
$0.5613 / $0.9600 | Buy Now |
|
DISTI #
595-TMP75AQDRQ1
|
Mouser Electronics | Board Mount Temperature Sensors Automotive Temp Sens or with I2C/SMBus I RoHS: Compliant | 227 |
|
$0.4970 / $0.9600 | Buy Now |
|
DISTI #
TMP75AQDRQ1
|
TME | IC: temperature sensor, -40÷125°C, SOIC8, SMD, Accur: ±1°C, 12bit Min Qty: 1 | 0 |
|
$0.5200 / $0.8300 | RFQ |
|
DISTI #
TMP75AQDRQ1-U1
|
Maritex | Temperature Sensors, TMP75AQDRQ1, TEXAS INSTRUMENTS, 8, 1.75 mm, SOIC, 4.9 mm Min Qty: 1 Package Multiple: 1 | 2091 |
|
$0.4180 / $0.6170 | Buy Now |
|
|
Win Source Electronics | SENSOR DIGITAL -40C-125C 8SOIC | 140000 |
|
$0.3278 / $0.4916 | Buy Now |
US Tariff Estimator: TMP75AQDRQ1 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TMP75AQDRQ1 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TMP75AQDRQ1 Part Data Attributes
|
|
TMP75AQDRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP75AQDRQ1
Texas Instruments
Serial Switch/Digital Sensor, 12 Bit(s), 0.4V Min, 2Cel, Rectangular, 8 Pin, Surface Mount
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Soic-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Accuracy-Max (Cel) | 2 Cel | |
| Body Breadth | 3.895 Mm | |
| Body Height | 1.75 Mm | |
| Body Length or Diameter | 4.905 Mm | |
| Housing | Plastic | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount | |
| Number of Bits | 12 | |
| Number of Terminals | 8 | |
| Operating Current-Max | 0.085 Ma | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Interface Type | 2-Wire Interface | |
| Output Voltage-Min | 0.4 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape/Style | Rectangular | |
| Screening Level | Aec-Q100 | |
| Sensors/Transducers Type | Temperature Sensor,Switch/Digital Output,Serial | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.7 V | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Termination Type | Solder |
Alternate Parts for TMP75AQDRQ1
This table gives cross-reference parts and alternative options found for TMP75AQDRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP75AQDRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TMP75AQDRQ1 Frequently Asked Questions (FAQ)
-
The TMP75AQDRQ1 has an accuracy of ±1°C from -20°C to 100°C and ±2°C from -40°C to 125°C.
-
The TMP75AQDRQ1 defaults to 12-bit resolution. To configure it for 13-bit resolution, set the RES bit in the configuration register to 1.
-
The conversion time for the TMP75AQDRQ1 is 30 ms for 12-bit resolution and 60 ms for 13-bit resolution.
-
Yes, the TMP75AQDRQ1 can be used for remote temperature sensing using a diode-connected transistor or a thermistor.
-
The TMP75AQDRQ1's open-drain output requires a pull-up resistor to VCC. The recommended pull-up resistor value is 1 kΩ to 10 kΩ.