Part Details for TMPG06-18AHE3-A/D by Vishay Intertechnologies
Overview of TMPG06-18AHE3-A/D by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMPG06-18AHE3-A/D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMPG06-18AHE3-A/D
|
TTI | ESD Suppressors / TVS Diodes 400W 18V 5% AXIAL PAR RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1630 / $0.1860 | Buy Now |