There are no models available for this part yet.
Overview of TMPG06-20AHE3_A/B by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for TMPG06-20AHE3_A/B by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AC3969
|
Newark | 400W,20V 5%,axial Par |Vishay TMPG06-20AHE3_A/B RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1750 / $0.2330 | Buy Now | |
DISTI #
TMPG06-20AHE3_A/B
|
Avnet Americas | 400W,20V 5%,AXIAL PAR - Tape and Reel (Alt: TMPG06-20AHE3_A/B) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1581 | Buy Now | |
DISTI #
78-TMPG06-20AHE3_A/B
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W,20V 5%,AXIAL AEC-Q101 Qualified RoHS: Compliant | 0 |
|
$0.1690 / $0.4500 | Order Now |