TMPG06-8.2AHE3/54
Description: Trans Voltage Suppressor Diode, 7.02V V(RWM), Unidirectional,

Overview of TMPG06-8.2AHE3/54 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TMPG06-8.2AHE3/54 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # TMPG06-8.2AHE3/54
Avnet Americas Diode TVS Single Uni-Dir 7.02V 400W 2-Pin Case MPG06 T/R - Tape and Reel (Alt: TMPG06-8.2AHE3/54) Min Qty: 5500 Package Multiple: 5500 Container: Reel 0
RFQ

CAD Models for TMPG06-8.2AHE3/54 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMPG06-8.2AHE3/54 by Vishay Intertechnologies

TMPG06-8.2AHE3/54
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Nom
8.2 V
Clamping Voltage-Max
12.1 V
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code
e3
Polarity
UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max
7.02 V
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Want to compare parts?
  1. TMPG06-8.2AHE3/54
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode, 7.02V V(RWM), Unidirectional,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMPG06-8.2AHE3/54 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMPG06-8.2AHE3/54 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TMPG06-8.2AHE3/54 would you like to use for your alert(s)?
  • Please alert me when TMPG06-8.2AHE3/54 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMPG06-8.2AHE3/54 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMPG06-8.2AHE3/54 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMPG06-8.2AHE3/54 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMPG06-8.2AHE3/54.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMPG06-8.2AHE3/54 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: