Part Details for TMPG06-9.1AHE3/54 by Vishay Intertechnologies
Overview of TMPG06-9.1AHE3/54 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMPG06-9.1AHE3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMPG06-9.1AHE3/54
|
Avnet Americas | Diode TVS Single Uni-Dir 7.78V 400W 2-Pin Case MPG06 T/R - Tape and Reel (Alt: TMPG06-9.1AHE3/54) Min Qty: 5500 Package Multiple: 5500 Container: Reel | 0 |
|
RFQ | |
DISTI #
TMPG06-9.1AHE3/54
|
Avnet Americas | Diode TVS Single Uni-Dir 7.78V 400W 2-Pin Case MPG06 T/R - Tape and Reel (Alt: TMPG06-9.1AHE3/54) Min Qty: 5500 Package Multiple: 5500 Container: Reel | 0 |
|
RFQ |
Part Details for TMPG06-9.1AHE3/54
TMPG06-9.1AHE3/54 CAD Models
TMPG06-9.1AHE3/54 Part Data Attributes:
|
TMPG06-9.1AHE3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TMPG06-9.1AHE3/54
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 7.78V V(RWM), Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 9.1 V | |
Clamping Voltage-Max | 13.4 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 7.78 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |