-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T7218
|
Newark | Header, 1.27Mm, Though Hole Vertical, 7 Position, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:1Rows, No. Of Contacts:7Contacts, Contact Termination Type:Through Hole, Product Range:Tms Series Rohs Compliant: Yes |Samtec TMS-107-01-L-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6120 / $1.2700 | Buy Now |
DISTI #
SAM10251-ND
|
DigiKey | CONN HEADER VERT 7POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
941 In Stock |
|
$0.7375 / $1.4700 | Buy Now |
DISTI #
TMS-107-01-L-S
|
Avnet Americas | Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 7 Contacts, Through Hole, TMS - Bulk (Alt: TMS-107-01-L-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 267 Factory Stock |
|
RFQ | |
DISTI #
200-TMS10701LS
|
Mouser Electronics | Headers & Wire Housings Through-hole Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant | 83 |
|
$0.3400 / $1.4700 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 7 POS 1.27mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant |
300 Partner Stock |
|
$0.3856 / $1.1900 | Buy Now |
DISTI #
68406127
|
Verical | Conn Unshrouded Header HDR 7 POS 1.27mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 85 Package Multiple: 1 | Americas - 300 |
|
$0.7400 | Buy Now |
|
Powell Electronics | .050 x .100 Micro Terminal Strip Min Qty: 1 | 176 |
|
$0.6200 / $1.4700 | Buy Now |
DISTI #
000000000003261968
|
Sager | Headers & Wire Housings Through-hole Micro Header, 0.050 x 0.100 Pitch Min Qty: 1 | 267 |
|
$0.5600 / $1.4700 | Buy Now |
DISTI #
TMS-107-01-L-S
|
Avnet Abacus | Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 7 Contacts, Through Hole, TMS (Alt: TMS-107-01-L-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S701008515731
|
Chip1Stop | Through-hole Micro Header, 0.050 RoHS: Compliant | 300 |
|
$0.9520 / $0.9580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS-107-01-L-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMS-107-01-L-S
Samtec Inc
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.196 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |
This table gives cross-reference parts and alternative options found for TMS-107-01-L-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS-107-01-L-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS-107-60-L-S | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | TMS-107-01-L-S vs TMS-107-60-L-S |
3-647079-7 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | TMS-107-01-L-S vs 3-647079-7 |
TLW-108-05-G-S-01 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | TMS-107-01-L-S vs TLW-108-05-G-S-01 |
3-644694-7 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | TMS-107-01-L-S vs 3-644694-7 |
TLW-108-06-T-S-05 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | TMS-107-01-L-S vs TLW-108-06-T-S-05 |
3-647168-7 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | TE Connectivity | TMS-107-01-L-S vs 3-647168-7 |
2-644488-7 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | TMS-107-01-L-S vs 2-644488-7 |
2-644803-7 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | TMS-107-01-L-S vs 2-644803-7 |
2-644489-7 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | TMS-107-01-L-S vs 2-644489-7 |
3-644695-7 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | TMS-107-01-L-S vs 3-644695-7 |