There are no models available for this part yet.
Overview of TMS-SCE-1/4-2.0-6 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TMS-SCE-1/4-2.0-6 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63K9477
|
Newark | Tms-Sce-1/4-2.0-6 |Raychem Te Connectivity TMS-SCE-1/4-2.0-6 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 | Buy Now | |
DISTI #
TMS-SCE-1/4-2.0-6-ND
|
DigiKey | LABEL HEAT SHRINKABLE BLUE Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$1.3778 | Buy Now | |
DISTI #
3963810001
|
Avnet Americas | Cable Accessories Marker Sleeve Polyolefin Blue - Cable Rools/Shrink Tubing (Alt: 3963810001) RoHS: Compliant Min Qty: 3000 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0572 / $1.1936 | Buy Now | |
DISTI #
650-TMS-SCE-1/42.06
|
Mouser Electronics | Wire Labels & Markers HS-SLV 1/4" BL PRICE PER PC RoHS: Compliant | 2500 |
|
$1.0600 / $1.3800 | Buy Now | |
Onlinecomponents.com | Cable Markers Printable Heat Shrink Cross Linked Polyolefin Blue RoHS: Compliant |
2639 In Stock |
|
$1.0700 / $1.4600 | Buy Now | ||
DISTI #
66313251
|
Verical | Cable Markers Printable Heat Shrink Cross Linked Polyolefin Blue RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1806 | Americas - 2625 |
|
$1.4950 / $1.8980 | Buy Now | |
DISTI #
3963810001
|
TTI | Wire Labels & Markers TMS-SCE-1/4-2.0-6 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each |
Americas - 5250 In Stock |
|
$1.0500 / $1.3700 | Buy Now | |
DISTI #
RYCTMS-SCE-1/4-2.0-6
|
Interstate Connecting Components | 0 |
|
$0.9475 / $1.2725 | Buy Now | ||
DISTI #
000000000002280533
|
Sager | Wire Labels & Markers HS-SLV 1/4 BL PRICE PER PC Min Qty: 3000 | 0 |
|
$0.7461 / $1.1900 | Buy Now | |
Master Electronics | Cable Markers Printable Heat Shrink Cross Linked Polyolefin Blue RoHS: Compliant |
2639 In Stock |
|
$1.0700 / $1.4600 | Buy Now |