Part Details for TMS-SCE-1/8-2.0-S1-9 by TE Connectivity
Overview of TMS-SCE-1/8-2.0-S1-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS-SCE-1/8-2.0-S1-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A119132TB-ND
|
DigiKey | LABEL HEAT SHRINKABLE WHITE Min Qty: 250 Lead time: 19 Weeks Container: Tape & Box (TB) |
2000 In Stock |
|
$0.6130 / $0.9431 | Buy Now |
DISTI #
9246090001
|
Avnet Americas | Cable Accessories Marker Sleeve Polyolefin White - Cable Rools/Shrink Tubing (Alt: 9246090001) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 1 Days Container: Bulk | 0 |
|
$0.5790 / $0.6537 | Buy Now |
DISTI #
650-TMSSCE1/8-2.-S19
|
Mouser Electronics | Wire Labels & Markers HS-SLV 1/8" S1 WH PRICE PER PC RoHS: Compliant | 500 |
|
$0.6130 / $0.8490 | Buy Now |
|
Onlinecomponents.com | Cable Markers Printable Heat Shrink Cross Linked Polyolefin White RoHS: Compliant |
3792 In Stock |
|
$0.2931 / $0.3542 | Buy Now |
DISTI #
9246090001
|
TTI | Wire Labels & Markers TMS-SCE-1/8-2.0-S1-9 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each |
Americas - 20250 In Stock |
|
$0.3850 / $0.4620 | Buy Now |
DISTI #
9246090001
|
Avnet Americas | Cable Accessories Marker Sleeve Polyolefin White - Cable Rools/Shrink Tubing (Alt: 9246090001) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 1 Days Container: Bulk | 0 |
|
$0.5790 / $0.6537 | Buy Now |
DISTI #
9246090001
|
Avnet Americas | Cable Accessories Marker Sleeve Polyolefin White - Cable Rools/Shrink Tubing (Alt: 9246090001) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 1 Days Container: Bulk | 0 |
|
$0.5790 / $0.6537 | Buy Now |
DISTI #
000000000002280562
|
Sager | Wire Labels & Markers HS-SLV 1/8 S1 WH PRICE PER PC Min Qty: 2000 | 0 |
|
$0.3269 / $0.7004 | Buy Now |
|
Master Electronics | Cable Markers Printable Heat Shrink Cross Linked Polyolefin White RoHS: Compliant |
3792 In Stock |
|
$0.2931 / $0.3542 | Buy Now |
Part Details for TMS-SCE-1/8-2.0-S1-9
TMS-SCE-1/8-2.0-S1-9 CAD Models
TMS-SCE-1/8-2.0-S1-9 Part Data Attributes
|
TMS-SCE-1/8-2.0-S1-9
TE Connectivity
Buy Now
|
Compare Parts:
TMS-SCE-1/8-2.0-S1-9
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |