Part Details for TMS-SCE-1/2-2.0-9 (ALTERNATE: 5061850001) by TE Connectivity
Overview of TMS-SCE-1/2-2.0-9 (ALTERNATE: 5061850001) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS-SCE-1/2-2.0-9 (ALTERNATE: 5061850001)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70381182
|
RS | Wire Marking Shrink Sleeves, 3:1 Ratio, 0.5" x 2", White, TMS-SCE Series | TE Connectivity TMS-SCE-1/2-2.0-9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1292 |
|
$1.3000 / $1.5000 | Buy Now |