Part Details for TMS-SCE-1K-1/4-2.0-9 by TE Connectivity
Overview of TMS-SCE-1K-1/4-2.0-9 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS-SCE-1K-1/4-2.0-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC2573
|
Newark | Tms-Sce-1K-1/4-2.0-9 |Raychem Te Connectivity TMS-SCE-1K-1/4-2.0-9 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 17050 |
|
$1.1200 / $1.3500 | Buy Now |
DISTI #
41M0779
|
Newark | Heat Shrink Id Sleeve, Marker Type:Heat Shrinkable Sleeve, Legend:-, Marker Material:Po (Polyolefin), Marker Colour:White, Marker Dimensions:6.35Mm X 50Mm, I.d. Max:6.35Mm, I.d. Min:2.11Mm, Shrink Ratio:3:1, Colour:White, Length:2" Rohs Compliant: Yes |Raychem Te Connectivity TMS-SCE-1K-1/4-2.0-9 Min Qty: 2 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$736.8000 / $745.5700 | Buy Now |
DISTI #
TMS-SCE-1K-1/4-2.0-9-ND
|
DigiKey | LABEL HEAT SHRINKABLE WHITE 1K Min Qty: 1 Lead time: 12 Weeks Container: Tape & Box (TB) |
9671 In Stock |
|
$0.7675 / $1.5300 | Buy Now |
DISTI #
7474490001
|
Avnet Americas | Cable Accessories Marker Sleeve Polyolefin White - Cable Rools/Shrink Tubing (Alt: 7474490001) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7614 / $0.8596 | Buy Now |
DISTI #
650-TMSSCE1K1/42.09
|
Mouser Electronics | Wire Labels & Markers HS-SLV 1/4" WH PRICE PER PC RoHS: Compliant | 4079 |
|
$0.6320 / $1.3700 | Buy Now |
DISTI #
71021832
|
RS | Raychem, Wire Identification Hs-Slv 1/4" Wh Price Per Pc, 7474490001 | TE Connectivity TMS-SCE-1K-1/4-2.0-9 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2800 / $1.4200 | RFQ |
|
Onlinecomponents.com | Cable Markers Printable Heat Shrink Cross Linked Polyolefin White RoHS: Compliant |
17050 Partner Stock |
|
$0.6440 / $1.1800 | Buy Now |
DISTI #
7474490001
|
TTI | Wire Labels & Markers TMS-SCE-1K-1/4-2.0-9 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 50000 In Stock |
|
$0.3460 | Buy Now |
DISTI #
RYCTMS-SCE-1K-1/4-2.0-9
|
Interstate Connecting Components | HEAT SHRNK CABL MRKR,1/4,WHT | 4375 |
|
$0.6021 / $0.6299 | Buy Now |
DISTI #
000000000001396062
|
Sager | Wire Labels & Markers HS-SLV 1/4 WH PRICE PER PC Min Qty: 1 | 0 |
|
$0.7862 / $0.8954 | Buy Now |