Part Details for TMS-SCE-1K-1/4-2.0-S1-4 by TE Connectivity
Overview of TMS-SCE-1K-1/4-2.0-S1-4 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS-SCE-1K-1/4-2.0-S1-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M0294
|
Newark | Tms-Sce-1K-1/4-2.0-S1-4 |Raychem Te Connectivity TMS-SCE-1K-1/4-2.0-S1-4 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9190 / $1.0000 | Buy Now |
DISTI #
TMS-SCE-1K-1/4-2.0-S1-4-ND
|
DigiKey | LABEL HEAT SHRINKABLE YELLOW Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$1.1593 | Buy Now |
DISTI #
5460650001
|
Avnet Americas | Cable Accessories Marker Sleeve Polyolefin Yellow - Bulk (Alt: 5460650001) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8373 / $0.9453 | Buy Now |
DISTI #
650-TMSSCE1K1/42.S14
|
Mouser Electronics | Wire Labels & Markers HS-SLV 1/4" S1 YW PRICE PER PC RoHS: Compliant | 0 |
|
$0.9060 / $1.0200 | Order Now |
DISTI #
V36:1790_07774687
|
Arrow Electronics | Cable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2022 | Americas - 10000 |
|
$0.1035 / $0.4248 | Buy Now |
|
Onlinecomponents.com | Cable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow RoHS: Compliant |
916 In Stock |
|
$0.8100 / $1.0340 | Buy Now |
DISTI #
5460650001
|
TTI | Wire Labels & Markers TMS-SCE-1K-1/4-2.0-S1-4 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 21000 In Stock |
|
$0.5590 | Buy Now |
DISTI #
5460650001
|
Avnet Americas | Cable Accessories Marker Sleeve Polyolefin Yellow - Bulk (Alt: 5460650001) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8373 / $0.9453 | Buy Now |
DISTI #
000000000002280602
|
Sager | Wire Labels & Markers HS-SLV 1/4 S1 YW PRICE PER PC Min Qty: 2000 | 0 |
|
$0.4726 / $0.9847 | Buy Now |
|
Master Electronics | Cable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow RoHS: Compliant |
916 In Stock |
|
$0.8100 / $1.0340 | Buy Now |