Part Details for TMS-SCE-1K-1-2.0-4 by TE Connectivity
Overview of TMS-SCE-1K-1-2.0-4 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS-SCE-1K-1-2.0-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2477
|
Newark | Heat Shrink Marker, 25.4Mm, Yellow, Marker Type:Heat Shrinkable Sleeve, Legend:-, Marker Material:Po (Polyolefin), Marker Colour:Yellow, Marker Dimensions:25.4Mm X 50.8Mm, I.d. Max:-, I.d. Min:25.4Mm, Shrink Ratio:3:1, Product Rohs Compliant: Yes |Raychem Te Connectivity TMS-SCE-1K-1-2.0-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: Pack | 10 |
|
$2,306.7000 / $2,941.2700 | Buy Now |
DISTI #
TMS-SCE-1K-1-2.0-4-ND
|
DigiKey | HEATSHRNK LBL 3:1 1" YL 1K Min Qty: 2000 Lead time: 39 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$3.1127 | Buy Now |
DISTI #
2290750001
|
Avnet Americas | Cable Accessories Marker Sleeve Polyolefin Yellow - Bag (Alt: 2290750001) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 1 Days Container: Bag | 0 |
|
$2.3885 / $2.6967 | Buy Now |
DISTI #
650-TMSSCE1K12.04
|
Mouser Electronics | Wire Labels & Markers HS-SLV 1" YW PRICE PER PC RoHS: Compliant | 2166 |
|
$2.4000 / $10.3800 | Buy Now |
|
Onlinecomponents.com | Cable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow RoHS: Compliant |
3730 In Stock |
|
$2.2000 / $3.6100 | Buy Now |
DISTI #
64894243
|
Verical | Cable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2240 | Americas - 3730 |
|
$3.1590 / $4.6930 | Buy Now |
DISTI #
2290750001
|
TTI | Wire Labels & Markers TMS-SCE-1K-1-2.0-4 Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 17000 In Stock |
|
$2.2100 / $2.4100 | Buy Now |
DISTI #
RYCTMS-SCE-1K-1-2.0-4
|
Interstate Connecting Components | 2290750001 | 0 |
|
$2.8327 / $2.8749 | Buy Now |
DISTI #
000000000002280579
|
Sager | Wire Labels & Markers HS-SLV 1 YW PRICE PER PC Min Qty: 2000 | 0 |
|
$1.8800 / $2.7000 | Buy Now |
|
Master Electronics | Cable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow RoHS: Compliant |
3730 In Stock |
|
$2.2000 / $3.6100 | Buy Now |