Part Details for TMS-SCE-1K-1-2.0-6 by TE Connectivity
Overview of TMS-SCE-1K-1-2.0-6 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS-SCE-1K-1-2.0-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M0285
|
Newark | Tms-Sce-1K-1-2.0-6 |Te Connectivity TMS-SCE-1K-1-2.0-6 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2400 | Buy Now |
DISTI #
35AC4633
|
Newark | Tms-Sce-1K-1-2.0-6 |Raychem Te Connectivity TMS-SCE-1K-1-2.0-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8700 / $6.9200 | Buy Now |
DISTI #
TMS-SCE-1K-1-2.0-6-ND
|
DigiKey | HEATSHRNK LBL 3:1 1" BLU 1K Min Qty: 3000 Lead time: 22 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$3.7108 | Buy Now |
DISTI #
4255430001
|
Avnet Americas | Cable Accessories Marker Sleeve Polyolefin Blue - Bulk (Alt: 4255430001) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 19 Weeks, 1 Days Container: Bulk | 0 |
|
$3.0373 / $3.4292 | Buy Now |
DISTI #
650-TMS-SCE-1K-120-6
|
Mouser Electronics | Heat Shrink Tubing & Sleeves TMS-SCE-1K-1-2.0-6 | 0 |
|
$3.6800 | Order Now |
|
Onlinecomponents.com | Cable Markers Printable Heat Shrink Cross Linked Polyolefin Blue RoHS: Compliant | 0 |
|
$3.1400 / $8.8200 | Buy Now |
DISTI #
RYCTMS-SCE-1K-1-2.0-6
|
Interstate Connecting Components | 4255430001 | 0 |
|
$3.6021 | Buy Now |
DISTI #
000000000002280581
|
Sager | Heat Shrink Tubing & Sleeves TMS-SCE-1K-1-2.0-6 Min Qty: 3000 | 0 |
|
$2.3900 / $3.3400 | Buy Now |
|
Master Electronics | Cable Markers Printable Heat Shrink Cross Linked Polyolefin Blue RoHS: Compliant | 0 |
|
$3.1400 / $8.8200 | Buy Now |