Part Details for TMS-SCE-1K-1-2.0-S1-9 by TE Connectivity
Overview of TMS-SCE-1K-1-2.0-S1-9 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS-SCE-1K-1-2.0-S1-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M0282
|
Newark | Tms-Sce-1K-1-2.0-S1-9 |Raychem Te Connectivity TMS-SCE-1K-1-2.0-S1-9 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6100 / $2.7700 | Buy Now |
DISTI #
TMS-SCE-1K-1-2.0-S1-9-ND
|
DigiKey | HEATSHRNK LBL 3:1 1" PRESCORE WH Min Qty: 2000 Lead time: 22 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$3.2921 | Buy Now |
DISTI #
1340650001
|
Avnet Americas | Cable Accessories Marker Sleeve Polyolefin White - Cable Rools/Shrink Tubing (Alt: 1340650001) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$2.5261 / $2.8521 | Buy Now |
DISTI #
650-TMS-SCE1K12.0S19
|
Mouser Electronics | Wire Labels & Markers HS-SLEEVE 1" WH PRICE PER PC RoHS: Compliant | 988 |
|
$2.6000 / $3.0600 | Buy Now |
DISTI #
71021913
|
RS | Raychem, Wire Identification HS-SLEEVE 1" WH PRICE PER PC, 1340650001 | TE Connectivity TMS-SCE-1K-1-2.0-S1-9 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3500 | RFQ |
|
Onlinecomponents.com | TMS-SCE-1K-1-2.0-S1-9 RoHS: Compliant |
1000 Partner Stock |
|
$2.0100 / $3.8000 | Buy Now |
DISTI #
1340650001
|
TTI | Wire Labels & Markers TMS-SCE-1K-1-2.0-S1-9 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 1000 In Stock |
|
$1.8500 | Buy Now |
DISTI #
1340650001
|
Avnet Americas | Cable Accessories Marker Sleeve Polyolefin White - Cable Rools/Shrink Tubing (Alt: 1340650001) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$2.5261 / $2.8521 | Buy Now |
DISTI #
RYCTMS-SCE-1K-1-2.0-S1-9
|
Interstate Connecting Components | 1340650001 | 0 |
|
$2.9959 / $3.0406 | Buy Now |
DISTI #
000000000002280584
|
Sager | Wire Labels & Markers HS-SLEEVE 1 WH PRICE PER PC Min Qty: 2000 | 0 |
|
$2.0000 / $2.7800 | Buy Now |