Part Details for TMS-SCE-1K-2-1/4-2.0-4 by TE Connectivity
Overview of TMS-SCE-1K-2-1/4-2.0-4 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS-SCE-1K-2-1/4-2.0-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC4640
|
Newark | Tms-Sce-1K-2-1/4-2.0-4 |Raychem Te Connectivity TMS-SCE-1K-2-1/4-2.0-4 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 12625 |
|
$7.1200 / $11.9500 | Buy Now |
DISTI #
2266-TMS-SCE-1K-2-1/4-2.0-4-ND
|
DigiKey | LABEL HEAT SHRINKABLE YELLOW 1K Min Qty: 15 Lead time: 30 Weeks Container: Tray MARKETPLACE PRODUCT |
12625 In Stock |
|
$3.9300 / $6.3700 | Buy Now |
DISTI #
TMS-SCE-1K-2-1/4-2.0-4-ND
|
DigiKey | LABEL HEAT SHRINKABLE YELLOW 1K Min Qty: 15 Lead time: 30 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$6.3239 | Buy Now |
DISTI #
E09585-000
|
Avnet Americas | Cable Accessories Marker Sleeve Polyolefin Yellow - Bulk (Alt: E09585-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bulk | 0 |
|
$5.1760 / $5.8439 | Buy Now |
DISTI #
650-TMSSCE1K214204
|
Mouser Electronics | Wire Labels & Markers TMS-SCE-1K-2-1/4- 2.0-4 | 0 |
|
$5.7400 | Order Now |
|
Onlinecomponents.com | Cable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow RoHS: Compliant |
12625 Partner Stock |
|
$5.4600 / $16.0300 | Buy Now |
DISTI #
RYCTMS-SCE-1K-2-1/4-2.0-4
|
Interstate Connecting Components | E09585-000/TMS-SCE-1K-2- 1/4-2.0-4 | 0 |
|
$6.1385 | Buy Now |
DISTI #
000000000002280621
|
Sager | Wire Labels & Markers TMS-SCE-1K-2-1/4- 2.0-4 Min Qty: 2000 | 0 |
|
$5.4800 | Buy Now |
|
Master Electronics | Cable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow RoHS: Compliant |
12625 Partner Stock |
|
$5.4600 / $16.0300 | Buy Now |
Part Details for TMS-SCE-1K-2-1/4-2.0-4
TMS-SCE-1K-2-1/4-2.0-4 CAD Models
TMS-SCE-1K-2-1/4-2.0-4 Part Data Attributes
|
TMS-SCE-1K-2-1/4-2.0-4
TE Connectivity
Buy Now
|
Compare Parts:
TMS-SCE-1K-2-1/4-2.0-4
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |