Part Details for TMS-SCE-1K-2-1/4-2.0-9 by TE Connectivity
Overview of TMS-SCE-1K-2-1/4-2.0-9 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS-SCE-1K-2-1/4-2.0-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC4641
|
Newark | Tms-Sce-1K-2-1/4-2.0-9 |Raychem Te Connectivity TMS-SCE-1K-2-1/4-2.0-9 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 1609 |
|
$7.1200 / $11.9500 | Buy Now |
DISTI #
2266-TMS-SCE-1K-2-1/4-2.0-9TR-ND
|
DigiKey | LABEL HEAT SHRINKABLE WHITE 1K Min Qty: 15 Lead time: 30 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1609 In Stock |
|
$6.0200 / $6.3700 | Buy Now |
DISTI #
TMS-SCE-1K-2-1/4-2.0-9-ND
|
DigiKey | LABEL HEAT SHRINKABLE WHITE 1K Min Qty: 15 Lead time: 30 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$6.3239 | Buy Now |
DISTI #
D44774-000
|
Avnet Americas | Cable Accessories Marker Sleeve Polyolefin White - Bulk (Alt: D44774-000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 27 Weeks, 2 Days Container: Bulk | 0 |
|
$5.1760 / $5.8439 | Buy Now |
DISTI #
650-TMSSCE1K21/42.09
|
Mouser Electronics | Wire Labels & Markers HS-SLV 2 1/4" WH PRICE PER PC RoHS: Compliant | 0 |
|
$5.7700 | Order Now |
|
Onlinecomponents.com | Cable Markers Printable Heat Shrink Cross Linked Polyolefin White RoHS: Compliant |
1609 Partner Stock |
|
$7.4600 / $14.4000 | Buy Now |
DISTI #
D44774-000
|
TTI | Wire Labels & Markers TMS-SCE-1K-2-1/4-2.0-9 Min Qty: 2000 Package Multiple: 2000 Container: Each | Americas - 0 |
|
$5.4900 / $5.7100 | Buy Now |
DISTI #
RYCTMS-SCE-1K-2-1/4-2.0-9
|
Interstate Connecting Components | 0 |
|
$6.1385 | Buy Now | |
DISTI #
000000000002280622
|
Sager | Wire Labels & Markers HS-SLV 2 1/4 WH PRICE PER PC Min Qty: 2000 | 0 |
|
$5.4800 | Buy Now |
|
Master Electronics | Cable Markers Printable Heat Shrink Cross Linked Polyolefin White RoHS: Compliant |
1609 Partner Stock |
|
$7.4600 / $14.4000 | Buy Now |