Part Details for TMS-SCE-1K-2-2.0-4 by TE Connectivity
Overview of TMS-SCE-1K-2-2.0-4 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS-SCE-1K-2-2.0-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59K9731
|
Newark | Tms-Sce-1K-2-2.0-4 Rohs Compliant: Yes |Te Connectivity TMS-SCE-1K-2-2.0-4 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0500 | Buy Now |
DISTI #
2266-TMS-SCE-1K-2-2.0-4-ND
|
DigiKey | LABEL HEAT SHRINKABLE YELLOW 1K Min Qty: 15 Lead time: 63 Weeks Container: Bulk MARKETPLACE PRODUCT |
1473 In Stock |
|
$4.9900 / $5.3800 | Buy Now |
DISTI #
TMS-SCE-1K-2-2.0-4-ND
|
DigiKey | LABEL HEAT SHRINKABLE YELLOW 1K Min Qty: 15 Lead time: 63 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$5.3440 | Buy Now |
DISTI #
6194590001
|
Avnet Americas | Cable Accessories Marker Sleeve Polyolefin Yellow - Bulk (Alt: 6194590001) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$4.3740 / $4.9384 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Sleeve RoHS: Compliant |
1473 Partner Stock |
|
$4.4700 / $12.8000 | Buy Now |
DISTI #
RYCTMS-SCE-1K-2-2.0-4
|
Interstate Connecting Components | 6194590001 6-1194893-6 | 0 |
|
$5.1874 / $5.2648 | Buy Now |
DISTI #
TE Connectivity TMS-SCE-1K-2-2.0-4
|
PEI Genesis | TMS-SCE-1K-2-2.0-4 | 1473 |
|
Buy Now | |
DISTI #
000000000002280624
|
Sager | Heat Shrink Tubing & Sleeves TMS-SCE-1K-2-2.0-4 Min Qty: 1000 | 0 |
|
$4.6300 / $4.8100 | Buy Now |
|
Master Electronics | Heat Shrink Sleeve RoHS: Compliant |
1473 Partner Stock |
|
$4.4700 / $12.8000 | Buy Now |