Part Details for TMS-SCE-1K-2-2.0-9 by TE Connectivity
Overview of TMS-SCE-1K-2-2.0-9 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS-SCE-1K-2-2.0-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2488
|
Newark | Heat Shrink Marker, 50.8Mm, White, pk1000, Marker Type:Heat Shrinkable Sleeve, Legend:-, Marker Material:Po (Polyolefin), Marker Colour:White, Marker Dimensions:50.8Mm X 50.8Mm, I.d. Max:-, I.d. Min:50.8Mm, Shrink Ratio:3:1, Product Rohs Compliant: Yes |Raychem Te Connectivity TMS-SCE-1K-2-2.0-9 Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: Pack | 0 |
|
$4,778.1300 / $6,092.6000 | Buy Now |
DISTI #
TMS-SCE-1K-2-2.0-9-ND
|
DigiKey | HEATSHRNK LBL 3:1 2.0" WH 1K Min Qty: 2000 Lead time: 22 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$5.3440 | Buy Now |
DISTI #
7677230001
|
Avnet Americas | Cable Accessories Marker Sleeve Polyolefin White - Bulk (Alt: 7677230001) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 1 Days Container: Bulk | 0 |
|
$4.3740 / $4.9384 | Buy Now |
DISTI #
650-TMSSCE1K-2-2.0-9
|
Mouser Electronics | Wire Labels & Markers HS-SLV 2" WH PRICE PER PC RoHS: Compliant | 0 |
|
$4.6300 | Order Now |
|
Onlinecomponents.com | Cable Markers Printable Heat Shrink Cross Linked Polyolefin Orange RoHS: Compliant | 0 |
|
$4.5200 / $12.7000 | Buy Now |
DISTI #
7677230001
|
TTI | Wire Labels & Markers TMS-SCE-1K-2-2.0-9 Min Qty: 2000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$3.8600 / $4.5800 | Buy Now |
DISTI #
RYCTMS-SCE-1K-2-2.0-9
|
Interstate Connecting Components | 6-1195982-5,7677230001 | 0 |
|
$5.1874 | Buy Now |
DISTI #
000000000002280625
|
Sager | Wire Labels & Markers HS-SLV 2 WH PRICE PER PC Min Qty: 2000 | 0 |
|
$4.6300 / $4.8100 | Buy Now |
|
Master Electronics | Cable Markers Printable Heat Shrink Cross Linked Polyolefin Orange RoHS: Compliant | 0 |
|
$4.5200 / $12.7000 | Buy Now |