Part Details for TMS-SCE-1K-3/32-2.0-S3-9 by TE Connectivity
Overview of TMS-SCE-1K-3/32-2.0-S3-9 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS-SCE-1K-3/32-2.0-S3-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M0316
|
Newark | Tms-Sce-1K-3/32-2.0-S3-9 |Te Connectivity TMS-SCE-1K-3/32-2.0-S3-9 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5880 | Buy Now |
DISTI #
TMS-SCE-1K-3/32-2.0-S3-9-ND
|
DigiKey | LABEL HEAT SHRINKABLE WHITE Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.6151 | Buy Now |
DISTI #
650-643512-000
|
Mouser Electronics | Wire Labels & Markers TMS-SCE-1K-3/32-2.0-S3-9 RoHS: Compliant | 0 |
|
$0.5640 / $1.2200 | Order Now |
DISTI #
RYCTMS-SCE-1K-3/32-2.0-S+
|
Heilind Electronics | TMS-SCE-1K-3/32-2.0-S3-9 PRINTABLE TUBING, LADDER MARKE | Americas - 0 in Stock |
|
$0.4179 / $0.6269 | Buy Now |
|
Onlinecomponents.com | Cable Markers Printable Heat Shrink Cross Linked Polyolefin White RoHS: Compliant |
2470 In Stock |
|
$0.6000 / $1.0770 | Buy Now |
DISTI #
RYCTMS-SCE-1K-3/32-2.0-S+
|
Interstate Connecting Components | TMS-SCE-1K-3/32-2.0-S3-9 PRINTABLE TUBING, LADDER MARKE | 0 |
|
$0.4179 / $0.6269 | Buy Now |
DISTI #
000000000002280640
|
Sager | Wire Labels & Markers TMS-SCE-1K-3/32-2.0-S3-9 Min Qty: 3000 | 0 |
|
$0.2940 / $0.6125 | Buy Now |
|
Master Electronics | Cable Markers Printable Heat Shrink Cross Linked Polyolefin White RoHS: Compliant |
2470 In Stock |
|
$0.6000 / $1.0770 | Buy Now |