Part Details for TMS-SCE-3/8-2.0-6 by TE Connectivity
Overview of TMS-SCE-3/8-2.0-6 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS-SCE-3/8-2.0-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K9483
|
Newark | Tms-Sce-3/8-2.0-6 |Raychem Te Connectivity TMS-SCE-3/8-2.0-6 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5400 | Buy Now |
DISTI #
TMS-SCE-3/8-2.0-6-ND
|
DigiKey | LABEL HEAT SHRINKABLE BLUE Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$1.7124 | Buy Now |
DISTI #
4956770001
|
Avnet Americas | Cable Accessories Marker Sleeve Polyolefin Blue - Bulk (Alt: 4956770001) RoHS: Compliant Min Qty: 3000 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4016 / $1.5824 | Buy Now |
DISTI #
650-TMS-SCE-3/82.06
|
Mouser Electronics | Wire Labels & Markers HS-SLV 3/8" BL PRICE PER PC RoHS: Compliant | 2000 |
|
$1.4800 / $1.9900 | Buy Now |
|
Onlinecomponents.com | Cable Markers Printable Heat Shrink Cross Linked Polyolefin Blue RoHS: Compliant |
1447 In Stock |
|
$1.4400 / $2.2600 | Buy Now |
DISTI #
59694677
|
Verical | Cable Markers Printable Heat Shrink Cross Linked Polyolefin Blue RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 1820 | Americas - 1440 |
|
$1.9852 / $2.9934 | Buy Now |
DISTI #
4956770001
|
TTI | Wire Labels & Markers TMS-SCE-3/8-2.0-6 Min Qty: 250 Package Multiple: 250 Container: Each |
Americas - 1500 In Stock |
|
$1.4400 / $1.9600 | Buy Now |
DISTI #
RYCTMS-SCE-3/8-2.0-6
|
Interstate Connecting Components | 0 |
|
$1.6622 / $1.6870 | Buy Now | |
DISTI #
000000000002280771
|
Sager | Wire Labels & Markers HS-SLV 3/8 BL PRICE PER PC Min Qty: 3000 | 0 |
|
$0.9891 / $1.5800 | Buy Now |
|
Master Electronics | Cable Markers Printable Heat Shrink Cross Linked Polyolefin Blue RoHS: Compliant |
1447 In Stock |
|
$1.4400 / $2.2600 | Buy Now |