Part Details for TMS-SCE-3/32-2.0-9 by TE Connectivity
Overview of TMS-SCE-3/32-2.0-9 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS-SCE-3/32-2.0-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M9323
|
Newark | Shrink Tubing, Marker Type:Heat Shrinkable Sleeve, Legend:-, Marker Material:Po (Polyolefin), Marker Colour:White, Marker Dimensions:2.36Mm X 50Mm, I.d. Max:2.36Mm, I.d. Min:0.79Mm, Shrink Ratio:3:1, Product Range:Tms-Sce Series Rohs Compliant: Yes |Raychem Te Connectivity TMS-SCE-3/32-2.0-9 Min Qty: 1 Package Multiple: 250 Date Code: 1 Container: SPOOL | 28 |
|
$81.8000 / $153.6600 | Buy Now |
DISTI #
93K0731
|
Newark | Heatshrink Marker, High Spec Grade, pk250, Marker Type:Heat Shrinkable Sleeve, Legend:-, Marker Material:Po (Polyolefin), Marker Colour:White, Marker Dimensions:2.36Mm X 50Mm, I.d. Max:1.9Mm, I.d. Min:0.81Mm, Shrink Ratio:3:1, Productrohs Compliant: Yes |Raychem Te Connectivity TMS-SCE-3/32-2.0-9 Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: Pack | 16 |
|
$132.6000 | Buy Now |
DISTI #
2266-TMS-SCE-3/32-2.0-9TR-ND
|
DigiKey | LABEL HEAT SHRINKABLE WHITE Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.4200 / $0.4500 | Buy Now |
DISTI #
TMS-SCE-3/32-2.0-9CT-ND
|
DigiKey | LABEL HEAT SHRINKABLE WHITE Min Qty: 1 Lead time: 12 Weeks Container: Tape & Box (TB), Cut Tape (CT) |
2000 In Stock |
|
$0.6075 / $1.3200 | Buy Now |
DISTI #
17M9323
|
Avnet Americas | TMS-SCE-3/32-2.0-9 - Cable Rools/Shrink Tubing (Alt: 17M9323) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 6 Days Container: Bulk | 29 Partner Stock |
|
$81.8000 / $153.6600 | Buy Now |
DISTI #
650-TMSSCE3/322.09
|
Mouser Electronics | Wire Labels & Markers HS-SLV 3/32" WH PRICE PER PC RoHS: Compliant | 32435 |
|
$0.3200 / $0.8600 | Buy Now |
DISTI #
71999900
|
RS | Raychem, White hi-spec military marker, 2.4mm i/d | TE Connectivity TMS-SCE-3/32-2.0-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 749 |
|
$1.2100 / $1.3500 | Buy Now |
|
Onlinecomponents.com | Cable Markers Shrink Sleeve Heat Shrink Cross Linked Polyolefin White RoHS: Compliant |
17719 In Stock |
|
$0.3078 / $0.3552 | Buy Now |
DISTI #
80325415
|
Verical | Cable Markers Shrink Sleeve Heat Shrink Cross Linked Polyolefin White RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2102 | Americas - 12500 |
|
$0.4061 / $0.4933 | Buy Now |
DISTI #
65682392
|
Verical | Cable Markers Shrink Sleeve Heat Shrink Cross Linked Polyolefin White RoHS: Compliant Min Qty: 149 Package Multiple: 1 | Americas - 5000 |
|
$0.4000 / $0.4200 | Buy Now |