Part Details for TMS201610ALM-R24MTAA by TDK Corporation
Overview of TMS201610ALM-R24MTAA by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS201610ALM-R24MTAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-TMS201610ALM-R24MTAACT-ND
|
DigiKey | IND,0.24UH, 5.0A, 23M, -40~125 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2376 / $0.5900 | Buy Now |
DISTI #
810-TMS201610ALMR24M
|
Mouser Electronics | Power Inductors - SMD 0.24uH, 5.0A, 23mOhms, -40-125C RoHS: Compliant | 0 |
|
$0.2330 / $0.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2200 | Buy Now |