Part Details for TMS27PC512-120FML by Texas Instruments
Overview of TMS27PC512-120FML by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for TMS27PC512-120FML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | EPROM, 64K x 8, 32 Pin, Plastic, PLCC | 1 |
|
$2.4750 | Buy Now |
|
Rochester Electronics | OTP ROM, 64KX8, 120ns, PQCC32 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 110 |
|
$1.3200 / $1.5500 | Buy Now |
Part Details for TMS27PC512-120FML
TMS27PC512-120FML CAD Models
TMS27PC512-120FML Part Data Attributes
|
TMS27PC512-120FML
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS27PC512-120FML
Texas Instruments
64KX8 OTPROM, 120ns, PQCC32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 524288 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Standby Current-Max | 0.00025 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.43 mm |
Alternate Parts for TMS27PC512-120FML
This table gives cross-reference parts and alternative options found for TMS27PC512-120FML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS27PC512-120FML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
27C512A-12E/L | 64K X 8 OTPROM, 120 ns, PQCC32, PLASTIC, LCC-32 | Microchip Technology Inc | TMS27PC512-120FML vs 27C512A-12E/L |
TMS27PC512-12FML | 64KX8 OTPROM, 120ns, PQCC32, 0.050 INCH PITCH, PLASTIC PACKAGE-32 | Texas Instruments | TMS27PC512-120FML vs TMS27PC512-12FML |
TMS27PC512-120FME | 64KX8 OTPROM, 120ns, PQCC32 | Texas Instruments | TMS27PC512-120FML vs TMS27PC512-120FME |
M27C512-12C6X | 64KX8 OTPROM, 120ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | TMS27PC512-120FML vs M27C512-12C6X |
M27C512-12C1X | 64KX8 OTPROM, 120ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | TMS27PC512-120FML vs M27C512-12C1X |
AT27I512R-12JI | OTP ROM, 64KX8, 120ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | TMS27PC512-120FML vs AT27I512R-12JI |
IS27C512-12PL | OTP ROM, 64KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Silicon Solution Inc | TMS27PC512-120FML vs IS27C512-12PL |
AT27BV512-12JCT/R | OTP ROM, 64KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | TMS27PC512-120FML vs AT27BV512-12JCT/R |
M27C512-12XC6X | 64KX8 OTPROM, 120ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | TMS27PC512-120FML vs M27C512-12XC6X |
TMS27PC510-120FME4 | 64KX8 OTPROM, 120ns, PQCC32 | Texas Instruments | TMS27PC512-120FML vs TMS27PC510-120FME4 |