Part Details for TMS27PC512-2FML by Texas Instruments
Overview of TMS27PC512-2FML by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for TMS27PC512-2FML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMS27PC512-2FML-ND
|
DigiKey | OTP ROM, 64KX8, 200NS PQCC32 Min Qty: 152 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
25765 In Stock |
|
$1.9800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 87 |
|
$7.2000 / $12.0000 | Buy Now |
|
Quest Components | 64K X 8 OTPROM, 200 ns, PQCC32 | 4608 |
|
$1.3309 / $3.8025 | Buy Now |
|
Quest Components | 64K X 8 OTPROM, 200 ns, PQCC32 | 54 |
|
$2.5350 / $3.8025 | Buy Now |
|
Quest Components | 64K X 8 OTPROM, 200 ns, PQCC32 | 69 |
|
$10.0000 / $16.0000 | Buy Now |
|
Rochester Electronics | OTP ROM, 64KX8, 200ns, PQCC32 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 25765 |
|
$1.6900 / $1.9900 | Buy Now |
Part Details for TMS27PC512-2FML
TMS27PC512-2FML CAD Models
TMS27PC512-2FML Part Data Attributes:
|
TMS27PC512-2FML
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS27PC512-2FML
Texas Instruments
64KX8 OTPROM, 200ns, PQCC32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 200 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 524288 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Standby Current-Max | 0.00025 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.43 mm |
Alternate Parts for TMS27PC512-2FML
This table gives cross-reference parts and alternative options found for TMS27PC512-2FML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS27PC512-2FML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M27C512-20C1 | 64KX8 OTPROM, 200ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | TMS27PC512-2FML vs M27C512-20C1 |
AM27X512-200JC | OTP ROM, 64KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 | Spansion | TMS27PC512-2FML vs AM27X512-200JC |
AM27C512-200JC | OTP ROM, 64KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | TMS27PC512-2FML vs AM27C512-200JC |
AT27LV512R-20JCT/R | OTP ROM, 64KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | TMS27PC512-2FML vs AT27LV512R-20JCT/R |
M27C512-20C3 | 64KX8 OTPROM, 200ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | TMS27PC512-2FML vs M27C512-20C3 |
TMS27PC512-20FME4 | 64KX8 OTPROM, 200ns, PQCC32 | Texas Instruments | TMS27PC512-2FML vs TMS27PC512-20FME4 |
M27C512-20C6 | 64KX8 OTPROM, 200ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | TMS27PC512-2FML vs M27C512-20C6 |
CY27C512-200JCR | OTP ROM, 64KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | TMS27PC512-2FML vs CY27C512-200JCR |
AT27LV512R-20JC | OTP ROM, 64KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | TMS27PC512-2FML vs AT27LV512R-20JC |
NM27P512VE200 | 64KX8 OTPROM, 200ns, PQCC32, PLASTIC, LCC-32 | Texas Instruments | TMS27PC512-2FML vs NM27P512VE200 |