Part Details for TMS320BC51PZA57 by Texas Instruments
Overview of TMS320BC51PZA57 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS320BC51PZA57
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Rochester Electronics | TMS320, Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 57.14MHz, PQFP100 RoHS: Compliant Status: Obsolete Min Qty: 1 | 82 |
|
$38.5500 / $45.3600 | Buy Now |
|
New Advantage Corporation | PROCESSOR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 14 |
|
$33.4500 | Buy Now |
Part Details for TMS320BC51PZA57
TMS320BC51PZA57 CAD Models
TMS320BC51PZA57 Part Data Attributes
|
TMS320BC51PZA57
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320BC51PZA57
Texas Instruments
Digital Signal Processors 100-LQFP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | 1K WORDS DATA/PROG RAM | |
Address Bus Width | 16 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 57.14 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 2080 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320BC51PZA57
This table gives cross-reference parts and alternative options found for TMS320BC51PZA57. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320BC51PZA57, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320F28015PZQ | Automotive C2000™ 32-bit MCU with 60 MHz, 32 KB flash, 8 PWM 100-LQFP -40 to 125 | Texas Instruments | TMS320BC51PZA57 vs TMS320F28015PZQ |
TMS320F28015PZA | C2000™ 32-bit MCU with 60 MHz, 32 KB flash, 8 PWM 100-LQFP -40 to 85 | Texas Instruments | TMS320BC51PZA57 vs TMS320F28015PZA |
SM320F2801PZMEP | C2000™ enhanced product 32-bit MCU with 100-MHz, 32-kb flash, 6 PWM, extended temperature 100-LQFP -55 to 125 | Texas Instruments | TMS320BC51PZA57 vs SM320F2801PZMEP |
TMS320F2806PZS | C2000™ 32-bit MCU with 100 MHz, 64 KB flash, 12 PWM 100-LQFP -40 to 125 | Texas Instruments | TMS320BC51PZA57 vs TMS320F2806PZS |
TMX320F2801PZA | 0-BIT, 100MHz, OTHER DSP, PQFP100, PLASTIC, LQFP-100 | Texas Instruments | TMS320BC51PZA57 vs TMX320F2801PZA |
TMS320F2809PZS | C2000™ 32-bit MCU with 100 MHz, 256 KB flash, 12 PWM 100-LQFP -40 to 125 | Texas Instruments | TMS320BC51PZA57 vs TMS320F2809PZS |
UCD9501PZS | 0-BIT, 100MHz, OTHER DSP, PQFP100, PLASTIC, LQFP-100 | Texas Instruments | TMS320BC51PZA57 vs UCD9501PZS |
TMS320F2806PZA | C2000™ 32-bit MCU with 100 MHz, 64 KB flash, 12 PWM 100-LQFP -40 to 85 | Texas Instruments | TMS320BC51PZA57 vs TMS320F2806PZA |
TMS320F206PZ | Digital Signal Processor 100-LQFP 0 to 70 | Texas Instruments | TMS320BC51PZA57 vs TMS320F206PZ |
TMS320F2808PZS | C2000™ 32-bit MCU with 100-MHz, 128-kb flash, 12 PWM 100-LQFP -40 to 125 | Texas Instruments | TMS320BC51PZA57 vs TMS320F2808PZS |