Part Details for TMS320C25FNL33 by Texas Instruments
Overview of TMS320C25FNL33 by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS320C25FNL33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMS320C25FNL33-ND
|
DigiKey | DIGITAL SIGNAL PROCESSOR, 16-BIT Min Qty: 6 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
226 In Stock |
|
$53.0300 | Buy Now |
|
Bristol Electronics | 64 |
|
RFQ | ||
|
Quest Components | DIGITAL SIGNAL PROCESSOR, 16-BIT SIZE, 16-EXT BIT, 40.96MHZ, CMOS, PQCC68 | 20 |
|
$42.6656 / $44.3723 | Buy Now |
|
Rochester Electronics | TMS320C25 - Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 40.96MHz, PQCC68 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 226 |
|
$45.5000 / $53.5400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
Buy Now |
Part Details for TMS320C25FNL33
TMS320C25FNL33 CAD Models
TMS320C25FNL33 Part Data Attributes:
|
TMS320C25FNL33
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C25FNL33
Texas Instruments
Digital Signal Processors 68-PLCC 0 to 70
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Barrel Shifter | NO | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40.96 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-J68 | |
Length | 24.23 mm | |
Low Power Mode | YES | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (words) | 544 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 185 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.23 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320C25FNL33
This table gives cross-reference parts and alternative options found for TMS320C25FNL33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C25FNL33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320C26BFNL | TMS320C26 68-PLCC 0 to 0 | Texas Instruments | TMS320C25FNL33 vs TMS320C26BFNL |
TMS320C25FNLW50 | Digital Signal Processors 68-PLCC | Texas Instruments | TMS320C25FNL33 vs TMS320C25FNLW50 |
TMS320C28PHL | 16-BIT, 40.96MHz, OTHER DSP, PQFP80 | Texas Instruments | TMS320C25FNL33 vs TMS320C28PHL |
TMS320C28FZL | IC 16-BIT, 40.96 MHz, OTHER DSP, CQCC68, Digital Signal Processor | Texas Instruments | TMS320C25FNL33 vs TMS320C28FZL |