Part Details for TMS320C6472ECTZA6 by Texas Instruments
Overview of TMS320C6472ECTZA6 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS320C6472ECTZA6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMS320C6472ECTZA6-ND
|
DigiKey | IC DSP FIXED-POINT 737FCBGA Min Qty: 44 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$265.8673 | Buy Now |
DISTI #
595-TM320C6472ECTZA6
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Fixed-Point Digital Signal Processor 737-FCBGA 0 to 0 RoHS: Compliant | 0 |
|
$263.3000 | Order Now |
|
Ameya Holding Limited | IC DSP FIXED-POINT 737FCBGA | 930 |
|
RFQ | |
|
Chip1Cloud | IC DSP FIXED-POINT 737FCBGA / DSP Fixed-Point 32bit 625MHz 5000MIPS 737-Pin FCBGA Tray | 1180 |
|
RFQ |
Part Details for TMS320C6472ECTZA6
TMS320C6472ECTZA6 CAD Models
TMS320C6472ECTZA6 Part Data Attributes:
|
TMS320C6472ECTZA6
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C6472ECTZA6
Texas Instruments
Fixed-Point Digital Signal Processor 737-FCBGA 0 to 0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | FCBGA-737 | |
Pin Count | 737 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 14 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B737 | |
JESD-609 Code | e1 | |
Length | 24 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of DMA Channels | 64 | |
Number of Terminals | 737 | |
Number of Timers | 14 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA737,29X29,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (words) | 8192 | |
ROM Programmability | MROM | |
Seated Height-Max | 3.242 mm | |
Supply Voltage-Max | 1.16 V | |
Supply Voltage-Min | 1.05 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320C6472ECTZA6
This table gives cross-reference parts and alternative options found for TMS320C6472ECTZA6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C6472ECTZA6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320C6472ECTZ7 | Fixed-Point Digital Signal Processor 737-FCBGA 0 to 0 | Texas Instruments | TMS320C6472ECTZA6 vs TMS320C6472ECTZ7 |