Part Details for TMS320C6654CZHA8 by Texas Instruments
Overview of TMS320C6654CZHA8 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS320C6654CZHA8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48057-ND
|
DigiKey | TMS320C6654CZHA8 Min Qty: 1 Lead time: 6 Weeks Container: Tray |
69 In Stock |
|
$58.7076 / $68.5600 | Buy Now |
DISTI #
595-TMS320C6654CZHA8
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC High performance single-core C66x fixed and floating-point DSP- up to 850MHz 625-FCBGA -40 to 100 RoHS: Compliant | 0 |
|
$58.6900 / $68.5500 | Order Now |
|
Ameya Holding Limited | 100 |
|
RFQ |
Part Details for TMS320C6654CZHA8
TMS320C6654CZHA8 CAD Models
TMS320C6654CZHA8 Part Data Attributes
|
TMS320C6654CZHA8
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C6654CZHA8
Texas Instruments
High performance single-core C66x fixed and floating-point DSP- up to 850MHz 625-FCBGA -40 to 100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | FBGA, | |
Pin Count | 625 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.1 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Barrel Shifter | NO | |
Boundary Scan | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B625 | |
JESD-609 Code | e1 | |
Length | 21 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 625 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 2.99 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320C6654CZHA8
This table gives cross-reference parts and alternative options found for TMS320C6654CZHA8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C6654CZHA8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320C6654CZHL8 | IC 0-BIT, OTHER DSP, PBGA625, 21 X 21 MM, LEAD FREE, PLASTIC, BGA-625, Digital Signal Processor | Texas Instruments | TMS320C6654CZHA8 vs TMS320C6654CZHL8 |