Part Details for TMS320C6722RFP200 by Texas Instruments
Overview of TMS320C6722RFP200 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS320C6722RFP200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TMS320C6722 - Digital Signal Processors, Floating Point, 32-Bit Size, 32-Ext Bit, 25MHz, PQFP144 RoHS: Compliant Status: Obsolete Min Qty: 1 | 195 |
|
$13.9300 / $16.3900 | Buy Now |
Part Details for TMS320C6722RFP200
TMS320C6722RFP200 CAD Models
TMS320C6722RFP200 Part Data Attributes
|
TMS320C6722RFP200
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C6722RFP200
Texas Instruments
32-BIT, 25MHz, OTHER DSP, PQFP144, 20 X 20 MM, 0.50 MM PITCH, GREEN, PLASTIC, HTQFP-144
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | 20 X 20 MM, 0.50 MM PITCH, GREEN, PLASTIC, HTQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | 32 BIT FLOATING POINT; ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 32 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e4 | |
Length | 20 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 144 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP144,.9SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 262144 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320C6722RFP200
This table gives cross-reference parts and alternative options found for TMS320C6722RFP200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C6722RFP200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320C6726BRFP266 | C67x floating-point DSP- up to 266MHz, McASP, 16-Bit EMIFA 144-HTQFP 0 to 90 | Texas Instruments | TMS320C6722RFP200 vs TMS320C6726BRFP266 |
TMS320C6722BRFP200 | C67x floating-point DSP- up to 250MHz, McASP, 16-Bit EMIFA 144-HTQFP 0 to 90 | Texas Instruments | TMS320C6722RFP200 vs TMS320C6722BRFP200 |
TMX320C6726RFP | Floating-Point Digital Signal Processor 144-HTQFP | Texas Instruments | TMS320C6722RFP200 vs TMX320C6726RFP |
TMS320C6722BRFP250 | C67x floating-point DSP- up to 250MHz, McASP, 16-Bit EMIFA 144-HTQFP 0 to 90 | Texas Instruments | TMS320C6722RFP200 vs TMS320C6722BRFP250 |
TMSDC6722BRFPA225 | C67x floating-point DSP- up to 250MHz, McASP, 16-Bit EMIFA 144-HTQFP -40 to 105 | Texas Instruments | TMS320C6722RFP200 vs TMSDC6722BRFPA225 |
TMS320C6726RFPA225 | IC 32-BIT, 25 MHz, OTHER DSP, PQFP144, 20 X 20 MM, 0.50 MM PITCH, GREEN, PLASTIC, HTQFP-144, Digital Signal Processor | Texas Instruments | TMS320C6722RFP200 vs TMS320C6726RFPA225 |
TMX320C6722RFP | Floating-Point Digital Signal Processor 144-HTQFP | Texas Instruments | TMS320C6722RFP200 vs TMX320C6722RFP |
TMS320C6726RFP250 | 32-BIT, 25MHz, OTHER DSP, PQFP144, 20 X 20 MM, 0.50 MM PITCH, GREEN, PLASTIC, HTQFP-144 | Texas Instruments | TMS320C6722RFP200 vs TMS320C6726RFP250 |
TMS320C6722RFP250 | 32-BIT, 25MHz, OTHER DSP, PQFP144, 20 X 20 MM, 0.50 MM PITCH, PLASTIC, HTQFP-144 | Texas Instruments | TMS320C6722RFP200 vs TMS320C6722RFP250 |