Memory
TMS4416-15FPL
Texas Instruments
Description: 16KX4 PAGE MODE DRAM, 150ns, PQCC18, PLASTIC, CC-18

Overview of TMS4416-15FPL by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TMS4416-15FPL by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Quest Components Dynamic RAM, Page Mode, 16K x 4, 18 Pin, Plastic, PLCC 40
Buy Now

CAD Models for TMS4416-15FPL by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMS4416-15FPL by Texas Instruments

TMS4416-15FPL
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
QCCJ, LDCC18,.33X.53
Pin Count
18
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
PAGE
Access Time-Max
150 ns
Additional Feature
RAS ONLY REFRESH
I/O Type
COMMON
JESD-30 Code
R-PQCC-J18
Length
10.795 mm
Memory Density
65536 bit
Memory IC Type
PAGE MODE DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
18
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16KX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC18,.33X.53
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Refresh Cycles
256
Seated Height-Max
3.5 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
NMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.24 mm
Want to compare parts?
  1. TMS4416-15FPL
    Texas Instruments
    16KX4 PAGE MODE DRAM, 150ns, PQCC18, PLASTIC, CC-18
    VS

Alternate Parts for TMS4416-15FPL

This table gives cross-reference parts and alternative options found for TMS4416-15FPL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS4416-15FPL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMS4416-20FPL 16KX4 PAGE MODE DRAM, 200ns, PQCC18, PLASTIC, CC-18 Texas Instruments TMS4416-15FPL vs TMS4416-20FPL
TMS4416-12FPL 16KX4 PAGE MODE DRAM, 120ns, PQCC18, PLASTIC, CC-18 Texas Instruments TMS4416-15FPL vs TMS4416-12FPL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS4416-15FPL by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS4416-15FPL by Texas Instruments

Select Manufacturer
Which Manufacturer of TMS4416-15FPL would you like to use for your alert(s)?
  • Please alert me when TMS4416-15FPL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMS4416-15FPL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS4416-15FPL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMS4416-15FPL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS4416-15FPL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS4416-15FPL by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: