-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
931-TMU24P58QCT-ND
|
DigiKey | LAN XFMR 5G BASE-T POE++ Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
632 In Stock |
|
$2.9300 / $3.3800 | Buy Now |
DISTI #
TMU24P58Q
|
Avnet Americas | LAN XFMR 5G BASE-T PoE++ - Bag (Alt: TMU24P58Q) RoHS: Not Compliant Min Qty: 650 Package Multiple: 650 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-TMU24P58Q
|
Mouser Electronics | Audio Transformers / Signal Transformers LAN XFMR 5G BASE-T PoE++ RoHS: Compliant | 590 |
|
$2.9100 / $3.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 650 Package Multiple: 650 Lead time: 12 Weeks | 0 |
|
$2.8500 | Buy Now |
|
Onlinecomponents.com | LAN Transformer, 5G Base-T, 24 pin, SMT, CMC + T, PoE++ (720 mA), Industrial grade RoHS: Compliant | 0 |
|
$2.8900 / $6.0400 | Buy Now |
DISTI #
000000000007168937
|
Sager | LAN Transformer, 5G Base-T, 24 pin, SMT, CMC + T, PoE++ (720 mA), Industrial grade Min Qty: 650 | 0 |
|
$2.9100 | Buy Now |
|
Symmetry Electronics | LAN Transformer, 5G Base-T, 24 pin, SMT, CMC + T, PoE++ (720 mA), Industrial grade Min Qty: 1 | 0 |
|
$3.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy