Part Details for TND20V-471KB00AAA0 by Chemi-Con
Overview of TND20V-471KB00AAA0 by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TND20V-471KB00AAA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | VARISTOR, 385V, 250J, THROUGH HOLE MOUNT | 5825 |
|
$0.8820 / $2.3520 | Buy Now |
Part Details for TND20V-471KB00AAA0
TND20V-471KB00AAA0 CAD Models
TND20V-471KB00AAA0 Part Data Attributes
|
TND20V-471KB00AAA0
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
TND20V-471KB00AAA0
Chemi-Con
Varistor, 385V, 250J, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 250 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 24.5 mm | |
Package Length | 21.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 6.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CSA; CQC; IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 385 V |
Alternate Parts for TND20V-471KB00AAA0
This table gives cross-reference parts and alternative options found for TND20V-471KB00AAA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TND20V-471KB00AAA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V20P300PL1T | Varistor, 385V, 250J, Through Hole Mount | Littelfuse Inc | TND20V-471KB00AAA0 vs V20P300PL1T |
NVD20UC10UCBK470 | RESISTOR, VOLTAGE DEPENDENT, 385V, 250J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | TND20V-471KB00AAA0 vs NVD20UC10UCBK470 |
B72220T2301K101 | Varistor, 385V, 250J, Through Hole Mount, RADIAL LEADED | TDK Corporation | TND20V-471KB00AAA0 vs B72220T2301K101 |
TND20SE471KT00AAA0 | Varistor, 385V, 250J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | TND20V-471KB00AAA0 vs TND20SE471KT00AAA0 |
B72220T2301K105 | Varistor, | TDK Corporation | TND20V-471KB00AAA0 vs B72220T2301K105 |
TND20SE471KB00AAA0 | Varistor, 385V, 250J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Chemi-Con | TND20V-471KB00AAA0 vs TND20SE471KB00AAA0 |