Part Details for TNPU060310K0HZEA00 by Vishay Intertechnologies
Overview of TNPU060310K0HZEA00 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPU060310K0HZEA00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$2.0600 | Buy Now |
DISTI #
TNPU060310K0HZEA00
|
Avnet Abacus | SMD Chip Resistor, 10 kOhm, � 0.02%, 100 mW, 0603 [1608 Metric], Thin Film, Ultra Precision (Alt: TNPU060310K0HZEA00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |