Part Details for TNPU0603200RAZEN00 by Vishay Intertechnologies
Overview of TNPU0603200RAZEN00 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPU0603200RAZEN00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02Y7966
|
Newark | Tnpu0603 200R 0.05% T-16 E52 E3 |Vishay TNPU0603200RAZEN00 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 | Buy Now |
DISTI #
TNPU0603200RAZEN00
|
Avnet Americas | TNPU0603 200R 0.05% T-16 E52 e3 (Alt: TNPU0603200RAZEN00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | 0 |
|
$1.1066 / $1.2483 | Buy Now |
DISTI #
71-TNPU0603200RAZEN0
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 200ohm 0.05% 5ppm RoHS: Compliant | 2915 |
|
$1.1000 / $2.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks | 0 |
|
$1.1100 | Buy Now |
Part Details for TNPU0603200RAZEN00
TNPU0603200RAZEN00 CAD Models
TNPU0603200RAZEN00 Part Data Attributes
|
TNPU0603200RAZEN00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPU0603200RAZEN00
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 75, ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for TNPU0603200RAZEN00
This table gives cross-reference parts and alternative options found for TNPU0603200RAZEN00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPU0603200RAZEN00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF0603200R+-0.1%TCR5 | Fixed Resistor, Thin Film, 0.065W, 200ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, 0603, | SRT Resistor Technology Gmbh | TNPU0603200RAZEN00 vs CMF0603200R+-0.1%TCR5 |
TNPU0603200RBZEN00 | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPU0603200RAZEN00 vs TNPU0603200RBZEN00 |