Part Details for TNPU0603250RAZEN00 by Vishay Intertechnologies
Overview of TNPU0603250RAZEN00 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPU0603250RAZEN00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPU0603250RAZEN00
|
Avnet Americas | SMD Chip Resistor, 250 Ohm, ± 0.05%, 100 mW, 0603 [1608 Metric], Thin Film, Ultra Precision (Alt: TNPU0603250RAZEN00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
71-TNPU0603250RAZEN0
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 250ohms 0.05% 5ppm | 935 |
|
$1.1000 / $2.7700 | Buy Now |
DISTI #
TNPU0603250RAZEN00
|
TTI | Thin Film Resistors - SMD 1/10W 250ohms 0.05% 5ppm pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
Buy Now |