Part Details for TNPU080530K0BZEN00 by Vishay Dale
Overview of TNPU080530K0BZEN00 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPU080530K0BZEN00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-TNPU080530K0BZEN00CT-ND
|
DigiKey | RES SMD 30K OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
858 In Stock |
|
$0.8742 / $2.3900 | Buy Now |