Part Details for TNPU1206100RBZEN00 by Vishay Dale
Overview of TNPU1206100RBZEN00 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPU1206100RBZEN00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPU100BCCT-ND
|
DigiKey | RES SMD 100 OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1856 In Stock |
|
$1.2147 / $2.9700 | Buy Now |
DISTI #
70231637
|
RS | Resistor, Thin Film, Res 100 Ohms, Pwr-Rtg 0.25 W, Tol 0.1%,SMT,1206 | Vishay Dale TNPU1206100RBZEN00 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3500 / $1.3900 | RFQ |